Filter Your Search
1 - 10 of 101 results
|
1008CS-331XGLB
Coilcraft Inc
|
$1.0544 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 330 nH | 1.05 Ω | 2 % | YES | 25 MHz | 450 mA | 570 MHz | CERAMIC | 45 | 1210 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 100 MHZ | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | 1008 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||||
|
1008CS-331XFDC
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 330 nH | 1.05 Ω | 1 % | YES | 25 MHz | 450 mA | 570 MHz | CERAMIC | 45 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
1008CS-331XJBB
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 330 nH | 1.05 Ω | 5 % | YES | 25 MHz | 450 mA | 570 MHz | CERAMIC | 45 | 1111 | RF INDUCTOR | 1 | 1008CS(5 TOL) | NO | Q IS MEASURED AT 100MHZ | e0 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | 1111 | unknown | EAR99 | 8504.50.80.00 | |||||
|
1008CS-331XFDB
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 330 nH | 1.05 Ω | 1 % | YES | 25 MHz | 450 mA | 570 MHz | CERAMIC | 45 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
1008CS-331XGRD
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 1.05 Ω | 2 % | YES | 25 MHz | 450 mA | 570 MHz | CERAMIC | 45 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 100 MHZ | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||||
|
1008CS-331XJGC
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 330 nH | 1.05 Ω | 5 % | YES | 25 MHz | 450 mA | 570 MHz | CERAMIC | 45 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
1008CS-331EJTS
Delta Electronics Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 1.05 Ω | 5 % | YES | 25 MHz | 450 mA | 570 MHz | CERAMIC | 45 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 100 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | DELTA ELECTRONICS INC | 1008 | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
M1008CS-331XFSC
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 330 nH | 1.05 Ω | 1 % | YES | 25 MHz | 450 mA | 570 MHz | CERAMIC | 45 | 1111 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | e0 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
1008CS-331XKD
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 330 nH | 1.05 Ω | 10 % | 450 mA | 570 MHz | Ceramic | 45 | 1111 | 125 °C | -40 °C | Non-Magnetic | SMT | TR, 13 Inch | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | 1111 | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
1008CS-331XJC
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 330 nH | 1.05 Ω | 5 % | 450 mA | 570 MHz | Ceramic | 45 | 1111 | 125 °C | -40 °C | Wirewound Chip | SMT | TR, 7 Inch | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | 1111 | unknown | EAR99 | 8504.50.80.00 |