Filter Your Search
1 - 10 of 20 results
|
100AWDP1T1B4M2RE
E-Switch Inc
|
$3.1548 | Yes | Active | E-SWITCH INC | compliant | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||||
|
100AWDP1T1B1M2QE
E-Switch Inc
|
$4.3400 | Active | TOGGLE SWITCH | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
100AWDP1T1B1M1QE
E-Switch Inc
|
$4.3550 | Active | TOGGLE SWITCH | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
100AWDP1T1B4M1QE
E-Switch Inc
|
$4.8900 | Active | E-SWITCH INC | compliant | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||
|
100AWDP1T1B1M1QEH
E-Switch Inc
|
$4.8900 | Active | 5 A | 28 V | 30000 Cycle(s) | 0.01 mΩ | DPDT | SILVER | TOGGLE SWITCH | TOGGLE | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.25 inch | 1/4-40 | COPPER ALLOY | SILVER | COPPER ALLOY | POLYBUTYLENE TEREPHTHALATE | EPOXY | NO | COPPER ALLOY | QUICK CONNECT | 0.415 inch | 11.5062 mm | 11.1506 mm | 12.8016 mm | 0.316 inch | 0.156 inch | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.70.00 | ||||||||
|
100AWDP1T1B4M2QE
E-Switch Inc
|
$4.8900 | Active | E-SWITCH INC | compliant | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||
|
100AWDP1T1B1M2QEH
E-Switch Inc
|
$4.8900 | Active | 5 A | 28 V | 30000 Cycle(s) | 0.01 mΩ | DPDT | SILVER | TOGGLE SWITCH | TOGGLE | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 0.25 inch | 1/4-40 | COPPER ALLOY | SILVER | COPPER ALLOY | POLYBUTYLENE TEREPHTHALATE | 6 | EPOXY | NO | COPPER ALLOY | SOLDER | 0.415 inch | 11.43 mm | 11.1506 mm | 12.7 mm | 0.316 inch | 0.209 inch | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.70.00 | |||||||
|
100AWDP1T1B4M6QE
E-Switch Inc
|
$5.2241 | Yes | Active | 5 A | 28 V | 50000 Cycle(s) | 0.01 mΩ | DPDT | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-ON | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | CHROME | BRASS | UNTHREADED | COPPER ALLOY | SILVER | POLYBUTYLENE TEREPHTHALATE | 8 | EPOXY | NO | COPPER ALLOY | SOLDER | 0.51 inch | 11.5062 mm | 16.51 mm | 12.7 mm | 0.253 inch | 0.125 inch | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.70.00 | ||||||||||
|
100AWDP1T1B1M2RE
E-Switch Inc
|
$5.3500 | Active | TOGGLE SWITCH | e4 | Gold (Au) | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||
|
100AWDP1T1B1M2REH
E-Switch Inc
|
$5.3600 | Active | 30000 Cycle(s) | 0.01 mΩ | DPDT | GOLD | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | ON-ON | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 0.25 inch | 1/4-40 | COPPER ALLOY | GOLD | COPPER ALLOY | POLYBUTYLENE TEREPHTHALATE | 6 | EPOXY | NO | COPPER ALLOY | SOLDER | 0.415 inch | 11.43 mm | 11.1506 mm | 12.7 mm | 0.316 inch | 0.209 inch | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.70.00 |