Filter Your Search
1 - 3 of 3 results
|
100SP3T1B1M1QEH
E-Switch Inc
|
$2.0700 | Yes | Yes | Active | TOGGLE SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||||||||||||||
|
100-SP3-T1-B1-M1-Q-E-HDW15
E-Switch Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | 5A@120VAC | 5A@28VDC | 5 A | 120 V | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 6.86 mm | 8.89 mm | 12.7 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||
|
100-SP3-T1-B1-M1-Q-E-H
E-Switch Inc
|
Check for Price | Yes | Contact Manufacturer | 5 A | 28 V | 40000 Cycle(s) | 0.1 mΩ | SP3T | VERTICAL | SILVER | TOGGLE SWITCH | 100 | TOGGLE | ROHS COMPLIANT | 2A@250VAC | 5A@28VDC | 2 A | ON-OFF-ON | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | NO | COPPER ALLOY | SOLDER LUG | 0.41 inch | 6.858 mm | 8.89 mm | 12.7 mm | 0.35 inch | 0.155 inch | E-SWITCH INC | compliant |