Filter Your Search
1 - 1 of 1 results
|
100E751GW2500XJ24
Kyocera AVX Components
|
Check for Price | No | Active | 750 pF | 2.5 kV | 2 % | 1111 | P90 | 2 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 1.7675 kV | 90+/-30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TRAY | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 4.32 mm | 9.65 mm | 9.65 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |