Filter Your Search
1 - 7 of 7 results
|
100LEWI
IXYS Corporation
|
Check for Price | Obsolete | 250 V | 250 V | 100 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 250 VDC: 160000 A | INDICATOR | 730 J | 160 kA | BS; UL | INLINE/HOLDER | NO | TAB/BLADE | 24 mm | 24.4 mm | IXYS CORP | unknown | EAR99 | ||||||||||||||
|
100LET
Eaton Corporation
|
Check for Price | Yes | Active | 240 V | 150 V | 100 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 150 VDC: 200000 A | 600 J | 200 kA | CE; IEC; UL | INLINE/HOLDER | BOX | NO | TAB/BLADE | 26.2 mm | 17.7 mm | EATON CORP | compliant | EAR99 | Eaton | ||||||||||||
|
100LEW
IXYS UK Westcode
|
Check for Price | Obsolete | 250 V | 250 V | 100 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 250 VDC: 160000 A | 730 J | 160 kA | BS; UL | INLINE/HOLDER | NO | TAB/BLADE | 18.5 mm | 51 mm | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | |||||||||||||||
|
0ADEP9100-LE
Bel Fuse
|
Check for Price | Yes | Active | 500 V | 500 V | 10 A | FAST | ELECTRIC FUSE | INTERRUPTING CURRENT-MAX(DC): 20000 A, P... more | 100 J | 30 kA | 10 s | CUL; UL | e3 | 105 °C | -55 °C | 6x32mm | THROUGH HOLE | BULK | NO | Tin (Sn) | PIN WIRE | 32.8 mm | 6.8 mm | BEL FUSE INC | unknown | EAR99 | 8536.10.00.40 | |||||
|
100LEW
IXYS Corporation
|
Check for Price | Obsolete | 250 V | 250 V | 100 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 250 VDC: 160000 A | 730 J | 160 kA | BS; UL | INLINE/HOLDER | NO | TAB/BLADE | 18.5 mm | 51 mm | IXYS CORP | unknown | EAR99 | |||||||||||||||
|
100LEWI
IXYS UK Westcode
|
Check for Price | Obsolete | 250 V | 250 V | 100 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 250 VDC: 160000 A | INDICATOR | 730 J | 160 kA | BS; UL | INLINE/HOLDER | NO | TAB/BLADE | 24 mm | 24.4 mm | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | ||||||||||||||
|
100LET
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 240 V | 150 V | 100 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 150 VDC: 200000 A | 600 J | 200 kA | CE; IEC; UL | INLINE/HOLDER | BOX | NO | TAB/BLADE | 26.2 mm | 17.7 mm | COOPER INDUSTRIES | unknown | EAR99 |