Filter Your Search
1 - 10 of 19,174 results
|
LBC3225T101MR
TAIYO YUDEN
|
$0.0205 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 100 µH | 1.82 Ω | 20 % | YES | 100 kHz | 150 mA | 6 MHz | FERRITE | 1210 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||
|
MCAL0410A1-101KU
SPC Multicomp
|
$0.0299 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 1.8 Ω | 10 % | NO | 2.52 MHz | 275 mA | 4.8 MHz | 30 | RF INDUCTOR | 1 | NO | 2 | TUBULAR PACKAGE | AXIAL | WIRE | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
CB2518T101K
TAIYO YUDEN
|
$0.0432 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 100 µH | 2.73 Ω | 10 % | YES | 796 kHz | 60 mA | 9 MHz | FERRITE | 1007 | POWER INDUCTOR | 1 | NO | DCR MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 1.8 mm | TAIYO YUDEN CO LTD | 1007 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||
|
LBC3225T101KR
TAIYO YUDEN
|
$0.0485 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 100 µH | 1.82 Ω | 10 % | YES | 100 kHz | 150 mA | 6 MHz | FERRITE | 1210 | RF INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||
|
LSQPB322517T101K
TAIYO YUDEN
|
$0.0582 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 2.5 Ω | 10 % | YES | 100 kHz | 250 mA | 5 MHz | Ferrite | 1210 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.7 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | CHIP | compliant | ||||||||||
|
MLZ2012N101LT000
TDK Corporation
|
$0.0632 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 3.5 Ω | 20 % | YES | 2 MHz | 140 mA | FERRITE | 0805 | DECOUPLING CIRCUIT | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||
|
LBR2012T101K
TAIYO YUDEN
|
$0.0634 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 100 µH | 5.2 Ω | 10 % | YES | 796 kHz | 50 mA | 8 MHz | FERRITE | 0805 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||
|
LSQPA322525T101KR
TAIYO YUDEN
|
$0.0638 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 1.4 Ω | 10 % | YES | 100 kHz | 340 mA | 6 MHz | FERRITE | 1210 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 30% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | CHIP | compliant | ||||||||||
|
MLZ2012N101LTD25
TDK Corporation
|
$0.0652 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 3.5 Ω | 20 % | YES | 2 MHz | 140 mA | FERRITE | 0805 | DECOUPLING CIRCUIT | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||
|
WLPN303015M101PB
Walsin Technology Corporation
|
$0.0666 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 2.92 Ω | 20 % | YES | 1 MHz | 250 mA | 1212 | POWER INDUCTOR | 1 | YES | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.5 mm | 3 mm | 3 mm | WALSIN TECHNOLOGY CORP | 1212 | compliant | EAR99 | 8504.50.80.00 | Walsin Technology Corporation |