Filter Your Search
1 - 10 of 2,563 results
|
0343450001
Molex
|
$0.1602 | Yes | Yes | Active | MALE | CABLE | POLYESTER | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | POLARIZED | NO | NO | NO | NO | PLUG | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | MOLEX LLC | LOW HALOGEN, ROHS AND REACH COMPLIANT | compliant | Molex | ||||||||||||||||||||||||||||||||||||||||
|
343450001
Molex
|
$0.1910 | Yes | Yes | Active | 12 | MALE | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | 34345 | NO | NO | NO | NO | NOT SPECIFIED | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | MOLEX INC | unknown | Molex | |||||||||||||||||||||||||||||||||||||||||||
|
10118194-0001LF
Amphenol Communications Solutions
|
$0.2766 | Yes | Active | 5 | 1 | 650 µm | 1 | 30 mΩ | 1.8 A | FEMALE | 10000 Cycles | BOARD | POLYETHYLENE | STAINLESS STEEL | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | 100VAC V | NO | 6.672 N | 1 GΩ | 1 | 2.0016 N | NO | NO | NO | UL | 94V-0 | -30 °C | 80 °C | SOLDER HOLDING FLANGE | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | MICRO USB 2.0 | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | TIN | SURFACE MOUNT | 0.118 inch | 0.218 inch | 0.317 inch | AMPHENOL ICC | HALOGEN FREE AND ROHS COMPLIANT | compliant | 5 | EAR99 | 8536.69.40.30 | |||||||||||
|
10118192-0001LF
Amphenol Communications Solutions
|
$0.2785 | Yes | Active | 5 | 1 | 30 mΩ | 1.8 A | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STAINLESS STEEL | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | 100VAC V | NO | 35.1392 N | 100 MΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -30 °C | 80 °C | LOCATING POSTS | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | USB, SER B SQ | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | MATTE TIN | SURFACE MOUNT | 0.11 inch | 0.219 inch | 0.309 inch | AMPHENOL ICC | HALOGEN FREE AND ROHS COMPLIANT | compliant | 5 | EAR99 | 8536.69.40.30 | ||||||||||||
|
10118192-0001LF
Amphenol FCi
|
$0.2835 | Yes | Yes | Active | 5 | 1 | 30 mΩ | 1.8 A | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STAINLESS STEEL | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | 100VAC V | NO | 35.1392 N | 100 MΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -30 °C | 80 °C | LOCATING POSTS | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | USB, SER B SQ | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | MATTE TIN | SURFACE MOUNT | 0.11 inch | 0.219 inch | 0.309 inch | AMPHENOL FCI ASIA PTE LTD | HALOGEN FREE AND ROHS COMPLIANT | compliant | Amphenol | EAR99 | 8536.69.40.30 | |||||||||||
|
10118194-0001LF
Amphenol FCi
|
$0.2845 | Yes | Active | 5 | 1 | 650 µm | 1 | 30 mΩ | 1.8 A | FEMALE | 10000 Cycles | BOARD | POLYETHYLENE | STAINLESS STEEL | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | 100VAC V | NO | 6.672 N | 1 GΩ | 1 | 2.0016 N | NO | NO | NO | UL | 94V-0 | -30 °C | 80 °C | SOLDER HOLDING FLANGE | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | MICRO USB 2.0 | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | TIN | SURFACE MOUNT | 0.118 inch | 0.218 inch | 0.317 inch | AMPHENOL FCI ASIA PTE LTD | HALOGEN FREE AND ROHS COMPLIANT | compliant | Amphenol | EAR99 | 8536.69.40.30 | |||||||||||
|
10118193-0001LF
Amphenol FCi
|
$0.2983 | Yes | Active | 5 | 660.4 µm | 1 | 30 mΩ | 1.8 A | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STAINLESS STEEL | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | NO | 35.1392 N | 1 GΩ | 1 | POLAR PIN POSITION | NO | NO | NO | UL | 94V-0 | LOCATING POSTS | RECEPTACLE | GOLD FLASH OVER NICKEL | NOT SPECIFIED | USB, SER B SQ | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | MATTE TIN | SURFACE MOUNT | 0.122 inch | 0.199 inch | 0.309 inch | AMPHENOL FCI ASIA PTE LTD | HALOGEN FREE AND ROHS COMPLIANT | compliant | Amphenol | EAR99 | 8536.69.40.30 | |||||||||||||||
|
SS-52100-001
Bel Fuse
|
$0.3064 | Yes | Active | NOT SPECIFIED | USB CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
87520-0010ALF
Amphenol Communications Solutions
|
$0.3470 | Yes | Active | 4 | 1 | 2 mm | 1 | 30 mΩ | 1.5 A | FEMALE | 1500 Cycles | BOARD | POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | 750VAC V | NO | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 10.2304 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | USB 2.0 A | NO | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | TIN/NICKEL | SOLDER | 0.28 inch | 0.551 inch | 0.571 inch | 0.11 inch | AMPHENOL ICC | LEAD FREE | compliant | 4 | EAR99 | 8536.69.40.30 | |||||||||
|
105164-0001
Molex
|
$0.3621 | Yes | Active | 5 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STAINLESS STEEL | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD | BRASS | NO | NO | GENERAL PURPOSE | MATTE TIN | SURFACE MOUNT | MOLEX LLC | ROHS COMPLIANT | compliant | Molex | EAR99 | 8536.69.40.30 |