Filter Your Search
1 - 10 of 371 results
|
10122975-101LF
Amphenol Communications Solutions
|
$0.4572 | Obsolete | 6 | 1.27 mm | 30 mΩ | 1.5 A | FEMALE | 750 Cycles | BOARD | POLYAMIDE | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 1400VAC V | 200 MΩ | 1 | 2.9468 N | CSA, UL | -40 °C | 85 °C | JACK | PHOSPHOR BRONZE | TELCOM, MODULAR | BLACK | LOCKING | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.453 inch | 0.823 inch | 0.519 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||
|
10074142-101LF
Amphenol FCi
|
$1.6595 | Yes | Obsolete | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | NOT SPECIFIED | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | Amphenol | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
74233-101LF
Amphenol FCi
|
$2.0258 | Yes | Active | 8 | MALE | CABLE | POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | KEYED, SHIELDED | NO | NO | NO | e3 | NO | 94V-0 | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | ||||||||||||||||||||||||||||||||
|
74233-101LF
Amphenol Communications Solutions
|
$2.0935 | Yes | Active | 8 | MALE | CABLE | POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | KEYED, SHIELDED | NO | NO | NO | e3 | NO | 94V-0 | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | 8 | |||||||||||||||||||||||||||||||
|
TLA-3T101LF
TDK Corporation
|
$2.3030 | Yes | Obsolete | TELECOM AND DATACOM CONNECTOR | TDK CORP | unknown | EAR99 | 8536.69.40.30 | TDK | LEAD FREE | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
10120666-101LF
Amphenol FCi
|
$3.0537 | Yes | Active | 16 | 2 | 700 µm | 9 | 10 mΩ | 500 mA | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 300VDC V | NO | 1 GΩ | 1 | e3 | 94V-0 | -40 °C | 80 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NO | BLACK | 0.157 inch | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 750 µm | 29.9u inch | PRESS FIT | 0.608 inch | 0.544 inch | 0.657 inch | 0.061 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | Amphenol | LEAD FREE | |||||||||||||||
|
10120666-101LF
Amphenol Communications Solutions
|
$3.3026 | Yes | Active | 16 | 2 | 700 µm | 9 | 10 mΩ | 500 mA | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 300VDC V | NO | 1 GΩ | 1 | e3 | 94V-0 | -40 °C | 80 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NO | BLACK | 0.157 inch | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 750 µm | 29.9u inch | PRESS FIT | 0.608 inch | 0.544 inch | 0.657 inch | 0.061 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
10112632-101LF
Amphenol FCi
|
$3.3764 | Yes | Active | 2 | 4 | 10 mΩ | 50 mA | 250 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 300VDC V | 1.7514 N | 10 GΩ | 1 | .7784 N | UL | -40 °C | 80 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | LOCKING | ONE | RECTANGULAR | 30u inch | PRESS FIT | 0.548 inch | 0.95 inch | 0.597 inch | FCI | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
10112632-101LF
Amphenol Communications Solutions
|
$3.4393 | Yes | Active | 2 | 4 | 10 mΩ | 50 mA | 250 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 300VDC V | 1.7514 N | 10 GΩ | 1 | .7784 N | UL | -40 °C | 80 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | LOCKING | ONE | RECTANGULAR | 30u inch | PRESS FIT | 0.548 inch | 0.95 inch | 0.597 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
10120959-101LF
Amphenol Communications Solutions
|
$3.5128 | Yes | Obsolete | NOT SPECIFIED | NOT SPECIFIED | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 |