Filter Your Search
1 - 2 of 2 results
|
10131318-041210PLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 4 | 10 mΩ | MALE | 30 Cycles | BOARD | NYLON66 | AU | RIGHT ANGLE | RECTANGULAR POWER CONNECTOR | 1500VAC V | NO | .9174 N | 1 GΩ | 1.0008 N | UL | 94V-0 | -40 °C | 105 °C | PEG | S0P4 | COPPER ALLOY | SQ PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | SOLDER | 0.451 inch | 0.764 inch | 0.378 inch | 0.138 inch | AMPHENOL ICC | 4 | compliant | EAR99 | 8536.69.40.30 | ||
|
10131318-041210PLF
Amphenol FCi
|
Check for Price | Yes | Active | 4 | 10 mΩ | MALE | 30 Cycles | BOARD | NYLON66 | AU | RIGHT ANGLE | RECTANGULAR POWER CONNECTOR | 1500VAC V | NO | .9174 N | 1 GΩ | 1.0008 N | UL | 94V-0 | -40 °C | 105 °C | PEG | S0P4 | COPPER ALLOY | SQ PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | SOLDER | 0.451 inch | 0.764 inch | 0.378 inch | 0.138 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 |