Filter Your Search
1 - 1 of 1 results
|
10131934-303ULF
Amphenol FCi
|
Check for Price | Yes | Active | 3 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 1 GΩ | e3 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 8u inch | SOLDER | 0.079 inch | 0.177 inch | 0.236 inch | 0.098 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |