Filter Your Search
1 - 10 of 7,959 results
|
C1206C101MCGACTU
KEMET Corporation
|
$0.3380 | Yes | Yes | Active | 100 pF | 500 V | 20 % | 1206 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||
|
8060Y0250101MCB
Knowles Capacitors
|
Check for Price | Active | 100 pF | 25 V | 20 % | 8060 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 20.3 mm | 15.24 mm | KNOWLES PRECISION DEVICES | , 8060 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
8121N5000101MCAD5A97
Knowles Capacitors
|
Check for Price | No | Active | 100 pF | 500 V | 20 % | 2012 | C0G | 20 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 5.08 mm | 6.58 mm | 5.08 mm | 3.18 mm | KNOWLES PRECISION DEVICES | , 2012 | compliant | EAR99 | ||||||||||||
|
C1210H101MCGAC7292
KEMET Corporation
|
Check for Price | Yes | Active | 100 pF | 500 V | 20 % | 1210 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | SMT | WAFFLE TRAY | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
100E101MCA7200XT
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 100 pF | 7.2 kV | 20 % | 3838 | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 5.0904 kV | 90+/-20ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
8131T5000101MCA97
Knowles Capacitors
|
Check for Price | No | Active | 100 pF | 500 V | 20 % | 4018 | C0G | 20 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Bulk | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 7.62 mm | 9.12 mm | 10.16 mm | 4.5 mm | KNOWLES PRECISION DEVICES | , 4018 | compliant | EAR99 | |||||||||||
|
8151M5K00101MCAE3A31
Knowles Capacitors
|
Check for Price | No | Active | 100 pF | 5 kV | 20 % | 5020 | C0G | 20 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn/Pb) | 10.1 mm | 14.2 mm | 12.7 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 5020 | compliant | EAR99 | ||||||||||||
|
8121N1K50101MCC24C42
Knowles Capacitors
|
Check for Price | Yes | Active | 100 pF | 1.5 kV | 20 % | 2012 | C0G | 20 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | 6.58 mm | 5.08 mm | 3.18 mm | KNOWLES PRECISION DEVICES | , 2012 | compliant | EAR99 | |||||||||||
|
1812A1K00101MCB
Knowles Capacitors
|
Check for Price | Active | 100 pF | 1 kV | 20 % | 1812 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | KNOWLES PRECISION DEVICES | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
8060A0160101MCB
Knowles Capacitors
|
Check for Price | Active | 100 pF | 16 V | 20 % | 8060 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 20.3 mm | 15.24 mm | KNOWLES PRECISION DEVICES | , 8060 | compliant | EAR99 | 8532.24.00.20 |