Filter Your Search
1 - 10 of 115 results
|
HE1L5AA010S-T5
Thin Film Technology Corp (TFT)
|
Check for Price | No | No | Obsolete | 100 ps | 1 | YES | TBGA | 50 Ω | ACTIVE DELAY LINE | NO | INDUSTRIAL | R-PBGA-B8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, THIN PROFILE | TIN LEAD | BALL | 2.54 mm | BOTTOM | 1.1 mm | 3.81 mm | 6.35 mm | THIN FILM TECHNOLOGY CORP | BGA | BGA-8 | 8 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
A-01030DHDMDF-CC
Amphenol Corporation
|
Check for Price | Active | NO | 85 °C | -55 °C | AMPHENOL CORP | unknown | 30 dB | 50 Ω | COAXIAL | 40 dBm | PANEL MOUNT | 3 GHz | FIXED ATTENUATOR | 1.2 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MXD1013SA010
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 10 ns | 3 | YES | SOP | 1013 | SILICON DELAY LINE | BOTH LEADING & TRAILING EDGE ACCURACY | TRUE | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | 245 | NOT SPECIFIED | 1 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | ||||||||||||||||||||||||||||||||||||
|
A-01030MXNMNF-CC
Amphenol Corporation
|
Check for Price | Active | NO | 75 °C | -40 °C | AMPHENOL CORP | unknown | 30 dB | 50 Ω | COAXIAL | 40 dBm | PANEL MOUNT | 2.7 GHz | 698 MHz | FIXED ATTENUATOR | 1.25 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
34A-010
Murata Power Solutions
|
Check for Price | Transferred | 5 V | 10 ns | 10 ns | 3 | NO | DIP | ACTIVE DELAY LINE | HYBRID | TRUE | 54 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 1 | 14 | PLASTIC/EPOXY | DIP14(UNSPEC) | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NEWPORT COMPONENTS LTD | DIP, DIP14(UNSPEC) | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
A010-L15-02
Corning Cable Systems
|
Check for Price | Contact Manufacturer | GPO | e4 | CORNING INC | unknown | 8536.69.40.10 | 40 MHz | EAR99 | BLINDMATE CONNECTOR | GOLD (75) OVER NICKEL (100) | GOLD (75) OVER NICKEL (100) | MALE | SLIDE ON | NO | NO | NO | NO | STRAIGHT | BOARD | GENERAL PURPOSE | NO | SOLDER | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HE2LABA010D-T5
Thin Film Technology Corp (TFT)
|
Check for Price | No | No | Obsolete | 100 ps | 1 | YES | BGA | 100 Ω | HE2LA | PASSIVE DELAY LINE | TRUE | NO | INDUSTRIAL | R-PBGA-B8 | Not Qualified | e0 | 85 °C | -40 °C | 2 | 8 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 1.0922 mm | 6.35 mm | 10.16 mm | THIN FILM TECHNOLOGY CORP | BGA | BGA-8 | 8 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
22A-010
Yuan Dean Scientific Co Ltd
|
Check for Price | Contact Manufacturer | YUAN DEAN SCIENTIFIC CO LTD | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MXD1013UA010-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 10 ns | 10 ns | 3 | YES | TSSOP | 1013 | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY | TRUE | 70 mA | NO | 5.25 V | 4.75 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 1 | 8 | PLASTIC/EPOXY | SSOP8,.2 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.11 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | MICROMAX-8 | 8 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
A010-L33-02
Corning Cable Systems
|
Check for Price | Yes | Contact Manufacturer | GPO | e4 | CORNING INC | unknown | 8536.69.40.10 | 50 Ω | 40 MHz | EAR99 | BLINDMATE CONNECTOR | GOLD (100) OVER NICKEL (50) | Gold (Au) - with Nickel (Ni) barrier | MALE | SLIDE ON | NO | NO | NO | NO | STRAIGHT | BOARD | GENERAL PURPOSE | NO | SOLDER | NOT SPECIFIED | 2.53 dB | PTFE | 1.25 |