Filter Your Search
1 - 10 of 8,543 results
|
D44C-E5ND
The Cherry Corporation
|
Check for Price | Yes | Yes | Obsolete | 200000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | STANDARD FORCE, HIGH RATIO | 0.5HP@250VAC | 10A@250VAC | 10 A | ON-(ON) | 250 V | 0.8423 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 8.128 mm | WHITE | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.806 inch | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 1.516 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.397 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||
|
D42J-Z5NA
The Cherry Corporation
|
Check for Price | Yes | Yes | Obsolete | 500000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | LIGHT FORCE, HIGH RATIO | 3A@250VAC | 3 A | OFF-(ON) | 250 V | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | WHITE | BRASS | SILVER | SNAP ACTION | BRASS | POLYESTER | POLYESTER | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 0.987 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.397 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||
|
D42B-Q1NA
The Cherry Corporation
|
Check for Price | Yes | Yes | Obsolete | 500000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | STANDARD FORCE, HIGH RATIO | 3A@250VAC | 3 A | ON-(OFF) | 250 V | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | WHITE | BRASS | SILVER | SNAP ACTION | BRASS | POLYESTER | POLYESTER | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 0.987 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.397 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||
|
D432-V1GA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | STANDARD FORCE, STANDARD RATIO | 5A@250VAC | 5 A | ON-(OFF) | 250 V | 1.668 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 2.2098 mm | RED | BRASS | SILVER | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 1.045 inch | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 0.81 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.397 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||
|
D41A-R2NA
The Cherry Corporation
|
Check for Price | Yes | Yes | Obsolete | 1000000 Cycle(s) | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | STANDARD FORCE, HIGH RATIO | 0.05A@250VAC | 0.1A@250VAC | 100 mA | OFF-(ON) | 250 V | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | WHITE | BRASS | GOLD | SNAP ACTION | BRASS | POLYESTER | POLYESTER | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 0.987 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.48 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||
|
D427-C1GD
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 500000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | LIGHT FORCE, STANDARD RATIO | 3A@250VAC | 3 A | OFF-(ON) | 250 V | 0.0778 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 5.4102 mm | RED | BRASS | SILVER | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 1.045 inch | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 1.34 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.397 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||
|
D43L-C1GA
The Cherry Corporation
|
Check for Price | Yes | Yes | Obsolete | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | LIGHT FORCE, STANDARD RATIO | 5A@250VAC | 5 A | ON-(ON) | 250 V | 0.442 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 2.2098 mm | WHITE | BRASS | SILVER | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 1.045 inch | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 0.81 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.397 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||
|
D42B-C3GA
The Cherry Corporation
|
Check for Price | Yes | Yes | Obsolete | 500000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | STANDARD FORCE, STANDARD RATIO | 3A@250VAC | 3 A | ON-(OFF) | 250 V | 0.7367 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 2.2098 mm | WHITE | BRASS | SILVER | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 1.045 inch | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 0.81 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.48 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||
|
D471-C3NA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | STANDARD FORCE, HIGH RATIO | 3A@250VAC | 3 A | OFF-(ON) | 250 V | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | RED | BERYLLIUM COPPER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | NO | Matte Tin (Sn) | QUICK CONNECT | 0.987 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.48 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||
|
D47B-V1GD
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | STANDARD FORCE, STANDARD RATIO | 3A@250VAC | 3 A | ON-(OFF) | 250 V | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 5.4102 mm | WHITE | BERYLLIUM COPPER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 1.045 inch | NO | Matte Tin (Sn) | QUICK CONNECT | 1.34 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.397 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |