Filter Your Search
1 - 3 of 3 results
|
105GT-1
SEMITEC Corporation
|
Check for Price | Obsolete | 1 MΩ | 3 % | 3 mW | 4608 K | NTC THERMISTOR | GT | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 300 °C | -50 °C | 2 | DISK PACKAGE | RADIAL | WIRE | SEMITEC CORP | RADIAL LEADED | unknown | EAR99 | 8533.40.80.70 | |||||||||||
|
4H105GTR
Therm-O-Disc (Emerson)
|
Check for Price | Contact Manufacturer | 1 MΩ | 10 % | 2 mW | 4500 K | NTC THERMISTOR | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e4 | 130 °C | -40 °C | 2 | TUBULAR PACKAGE | TR | GOLD | AXIAL | WIRE | THERM-O-DISC INC | AXIAL LEADED | unknown | EAR99 | 8533.40.80.70 | |||||||||
|
TH11-4V105GT
Mitsubishi Materials Corporation
|
Check for Price | Yes | Contact Manufacturer | 1 MΩ | 2 % | 300 mW | 4909 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | AEC-Q200 | 125 °C | -40 °C | 2 | TR, PAPER, 7 INCH | DUAL ENDED | WRAPAROUND | 700 µm | 1.6 mm | 800 µm | MITSUBISHI MATERIALS CORP | CHIP | unknown | SMT |