Filter Your Search
1 - 10 of 12 results
|
106K050CS4G
Quantic Paktron
|
$4.7638 | No | No | Active | 10 µF | 50 V | 10 % | 6250 | 10 % | SURFACE MOUNT | POLYESTER | FILM CAPACITOR | 35 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TUBE | YES | Tin/Lead (Sn/Pb) | GULL WING | 8.1 mm | 15.7 mm | 12.7 mm | ITW PAKTRON | , 6250 | compliant | EAR99 | 8532.25.00.45 | |||||||||||
|
106K050CS4-FA
Quantic Paktron
|
$5.8461 | Yes | Yes | Active | 10 µF | 50 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 35 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TUBE | NO | Tin (Sn) | ITW PAKTRON | , | compliant | EAR99 | 8532.25.00.80 | |||||||||||||||||
|
106K050CS4
Quantic Paktron
|
$12.4400 | No | No | Active | 10 µF | 50 V | 10 % | 6250 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TUBE | NO | Tin/Lead (Sn/Pb) | GULL WING | 8.128 mm | 15.748 mm | 12.7 mm | PAKTRON CORP | compliant | EAR99 | 8532.25.00.80 | |||||||||||||
|
106K050CS4-FA
Cornell Dubilier Electronics Inc
|
$22.2530 | Yes | Active | 10 µF | 50 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYMER | ARRAY/NETWORK CAPACITOR | BUSSED C NETWORK | 1 | METALLIZED FILM | e3 | 125 °C | -55 °C | 5 | 10 | DIP | DIP | TUBE | NO | Tin (Sn) | 10 mm | FLAT | 8.1 mm | 15.7 mm | 12.7 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.80 | Cornell Dubilier | ||||||||
|
106K050CS4G-FA
Cornell Dubilier Electronics Inc
|
$25.0773 | Yes | Active | 10 µF | 50 V | 10 % | 10 % | SURFACE MOUNT | POLYMER | ARRAY/NETWORK CAPACITOR | BUSSED C NETWORK | 1 | METALLIZED FILM | e3 | 125 °C | -55 °C | 5 | 10 | DIP | DIP | TUBE | YES | Tin (Sn) | 10 mm | GULL WING | 8.1 mm | 15.7 mm | 12.7 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.25.00.45 | Cornell Dubilier | ||||||||
|
106K050CS4G
Cornell Dubilier Electronics Inc
|
$47.4525 | Yes | Active | 10 µF | 50 V | 10 % | 10 % | SURFACE MOUNT | POLYMER | ARRAY/NETWORK CAPACITOR | BUSSED C NETWORK | 1 | METALLIZED FILM | e0 | 125 °C | -55 °C | 5 | 10 | DIP | DIP | TUBE | YES | TIN LEAD | 10 mm | GULL WING | 8.1 mm | 15.7 mm | 12.7 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.45 | Cornell Dubilier | ||||||||
|
106K050CS4-F
Quantic Paktron
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 50 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | CS4 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TUBE | NO | Tin (Sn) | GULL WING | ITW PAKTRON | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||||
|
106K050CS4T
Quantic Paktron
|
Check for Price | No | Obsolete | 10 µF | 50 V | 10 % | 6250 | 10 % | POLYESTER | FILM CAPACITOR | 35 V | CS | 125 °C | -55 °C | 2 | DIP | TR | 2.54 mm | 8.1 mm | 15.7 mm | 12.7 mm | ITW PAKTRON | , 6250 | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||||
|
106K050CS4G-FA
Quantic Paktron
|
Check for Price | Yes | Active | FILM CAPACITOR | CS4 | 2 | PAKTRON CORP | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||||||||||
|
106K050CS4G-F
Quantic Paktron
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 50 V | 10 % | 6250 | 10 % | SURFACE MOUNT | POLYESTER | FILM CAPACITOR | CS4 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TUBE | YES | Tin (Sn) | GULL WING | ITW PAKTRON | , 6250 | compliant | EAR99 | 8532.25.00.45 |