Filter Your Search
1 - 2 of 2 results
|
107AXZ050M
Cornell Dubilier Electronics Inc
|
$0.1043 | Yes | Active | 100 µF | 50 V | 150 mA | 20 % | 3333 | 2.321 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 50 µA | 0.14 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | YES | MATTE TIN | FLAT | 10.2 mm | 8.3 mm | 8.3 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | Cornell Dubilier | |||||
|
107AXZ050M
Illinois Capacitor Inc
|
$0.3380 | Yes | Yes | Transferred | 100 µF | 50 V | 210 mA | 20 % | 2626 | 1.989 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 50 µA | AXZ(50 V) | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Matte Tin (Sn) | FLAT | 10.2 mm | 9 mm | 8.3 mm | ILLINOIS CAPACITOR INC | LEAD FREE | compliant | EAR99 | ILLINOIS CAPACITOR |