Filter Your Search
1 - 10 of 150 results
|
109F
Hammond Manufacturing
|
$29.8206 | No | Active | THROUGH HOLE MOUNTED | 85 °C | NO | 23.368 mm | 33.401 mm | 23.622 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | Hammond Manufacturing | AUDIO | 50 kHz | 300 Hz | 600 OHMS CT | 150 OHMS CT | GENERAL PURPOSE AUDIO TRANSFORMER | ||||||||||||||||||||||||
|
674D109F100HE1A
Vishay Intertechnologies
|
Check for Price | Obsolete | 10 mF | 100 V | 50 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 674D | Available Terminal Style A Only | 674D | 105 °C | -55 °C | 2 | Radial | 22.7 mm | 29.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | , | 8532.22.00.40 | ||||||||||||||||||||
|
601D109F6R3GP3
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 10 mF | 6.3 V | 1.76 A | 50 % | 43 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 601D | 125.5 µA | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | BARKER MICROFARADS INC | unknown | EAR99 | , | |||||||||||||||||||
|
673D109F016HS1C
Chemi-Con
|
Check for Price | Obsolete | 10 mF | 16 V | 8.79 A | 50 % | 20.7 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: MIL-C-39018/09 | 200 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | WIRE | 22.7 mm | 80 mm | NIPPON CHEMI-CON CORP | unknown | EAR99 | , | ||||||||||||||||
|
673D109F010GT1J
Chemi-Con
|
Check for Price | Obsolete | 10 mF | 10 V | 7.97 A | 50 % | 23 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: MIL-C-39018/09 | 158.114 µA | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | WIRE | 19.6 mm | 92.7 mm | NIPPON CHEMI-CON CORP | unknown | EAR99 | , | ||||||||||||||||
|
674D109F250HP7A
Vishay Intertechnologies
|
Check for Price | Obsolete | 10 mF | 250 V | 50 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 674D | Available Terminal Style A Only | 674D | 105 °C | -55 °C | 2 | Radial | 22.7 mm | 67.3 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | , | 8532.22.00.40 | ||||||||||||||||||||
|
U673D109F7R5GS7AE3
Vishay Sprague
|
Check for Price | Obsolete | 10 mF | 7.5 V | 7.04 A | 50 % | 20 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | NO | WIRE | 19.6 mm | 80 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | , | 8532.22.00.40 | ||||||||||||||||||
|
601D109F016HP1
United Chemi-Con Inc
|
Check for Price | Obsolete | 10 mF | 16 V | 5.23 A | 50 % | 37 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 601D | 200 µA | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | UNITED CHEMI-CON INC | unknown | EAR99 | , | |||||||||||||||||||
|
674D109F012HP1A
Vishay Intertechnologies
|
Check for Price | Obsolete | 10 mF | 12 V | 50 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 674D | Available Terminal Style A Only | 674D | 105 °C | -55 °C | 2 | Radial | 22.7 mm | 67.3 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | , | 8532.22.00.40 | ||||||||||||||||||||
|
674D109F075JJ7A
Vishay Intertechnologies
|
Check for Price | Obsolete | 10 mF | 75 V | 50 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 674D | Available Terminal Style A Only | 674D | 105 °C | -55 °C | 2 | Radial | 25.9 mm | 41.9 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | , | 8532.22.00.40 |