Filter Your Search
1 - 10 of 87 results
|
10A05_B0_00001
PanJit Semiconductor
|
Check for Price | Active | 10 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 400 A | 1 | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
10A050G
IC Sensors
|
Check for Price | Obsolete | IC SENSORS | unknown | 8542.31.00.01 | , | ||||||||||||||||||||||||||||||||||||||
|
10A05GP-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 10 A | 1.2 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 200 A | 1 | O-PALF-W2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 | |||||||||
|
10A05GP-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 10 A | 1.2 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 200 A | 1 | O-PALF-W2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 | |||||||||
|
LT10A05-T
Diodes Incorporated
|
Check for Price | Obsolete | 10 A | 1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 600 A | 1 | Not Qualified | O-PALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DIODES INC | unknown | EAR99 | 8541.10.00.80 | PLASTIC, R-6, 2 PIN | 2 | |||||||||||||
|
FR10A05
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 10 A | 1 V | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 600 A | 1 | 175 °C | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | ||||||||||||||||||||||||||||
|
SF10A05-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 10 A | 1.3 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | EFFICIENCY | 100 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.80 | R-PSFM-T2 | |||||||||||
|
T10A05L-T6-TR30
Taitron Components Inc
|
Check for Price | Yes | Active | 10 A | 1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 600 A | 1 | 50 V | O-PALF-W2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAITRON COMPONENTS INC | unknown | EAR99 | 2018-08-24 | |||||||||||
|
EF10A05F
Formosa Microsemi Co Ltd
|
Check for Price | Active | 10 A | 980 mV | 25 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | EFFICIENCY | 100 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.80 | R-PSFM-T2 | ||||||||||||
|
10A05_R2_10001
PanJit Semiconductor
|
Check for Price | Active | 10 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 400 A | 1 | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 |