Filter Your Search
1 - 2 of 2 results
|
10AX032H2F35E2SG
Altera Corporation
|
Check for Price | Yes | Transferred | 900 mV | 384 | 384 | 320000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 930 mV | 870 mV | S-PBGA-B1152 | Not Qualified | 100 °C | NOT SPECIFIED | NOT SPECIFIED | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.5 mm | ALTERA CORP | BGA, BGA1152,34X34,40 | compliant | 8542.39.00.01 | Intel | ||||||
|
10AX032H2F35E2SG
Intel Corporation
|
Check for Price | Yes | Active | 900 mV | 384 | 384 | 320000 | 11990 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | TSMC | 11990 CLBS | ALSO OPERATES AT 0.95V NOMINAL SUPPLY | 930 mV | 870 mV | S-PBGA-B1152 | Not Qualified | 100 °C | NOT SPECIFIED | NOT SPECIFIED | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.35 mm | INTEL CORP | BGA, BGA1152,34X34,40 | compliant | 8542.39.00.01 | Intel | 3A991 |