Filter Your Search
1 - 3 of 3 results
|
VS-10MQ100NTRPBF
Vishay Intertechnologies
|
$0.2107 | Yes | Yes | Active | 1.5 A | 630 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE | HIGH POWER | 120 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, SIMILAR TO D-64, SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | Vishay | ||
|
10MQ100NTRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 1.5 A | 850 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 120 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | INTERNATIONAL RECTIFIER CORP | LEAD FREE, SIMILAR TO D-64, SMA, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | |||||
|
10MQ100NTRPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 1.5 A | 850 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 120 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, SMA, SIMILAR TO D-64, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.80 | Vishay |