Filter Your Search
1 - 6 of 6 results
|
10VSK7M
TE Connectivity
|
$47.0461 | Yes | Active | 250 V | 10 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | METRIC TAPPED INSERT | 2.25 kV | 400 µA | 50/60Hz Hz | UL; CUL; VDE; IEC | 40 °C | -10 °C | 45.2 mm | 110 mm | 57.2 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||
|
1-6609036-2
TE Connectivity
|
$50.3924 | Yes | Active | 250 V | 10 A | PANEL MOUNT | 1 MHz | 10 kHz | SINGLE PHASE EMI FILTER | 2.25 kV | 44 dB | 4 dB | 400 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 45.2 mm | 110 mm | 57.2 mm | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||
|
10VSK7
TE Connectivity
|
$52.2226 | Yes | Active | 250 V | 10 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2.25 kV | 400 µA | 50/60Hz Hz | UL; CUL; VDE; IEC | 40 °C | -10 °C | 45.2 mm | 110 mm | 57.2 mm | CII TECHNOLOGY | unknown | TE Connectivity | |||||||
|
1-6609036-1
TE Connectivity
|
$53.2718 | Yes | Active | 250 V | 10 A | PANEL MOUNT | 1 MHz | 10 kHz | SINGLE PHASE EMI FILTER | 2.25 kV | 44 dB | 4 dB | 400 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 45.2 mm | 110 mm | 57.2 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||
|
10VSK7M
TE Connectivity / Corcom
|
Check for Price | Transferred | 120 V | 10 A | PANEL MOUNT | 1 MHz | 10 kHz | SINGLE PHASE EMI FILTER | METRIC TAPPED INSERT | 2.25 kV | 44 dB | 4 dB | 400 µA | 50/60Hz Hz | UL; CSA; VDE | 45.2 mm | 110 mm | CORCOM INC | unknown | TE Connectivity | ||||||
|
10VSK7
TE Connectivity / Corcom
|
Check for Price | Transferred | 120 V | 10 A | PANEL MOUNT | 1 MHz | 10 kHz | SINGLE PHASE EMI FILTER | 2.25 kV | 44 dB | 4 dB | 400 µA | 50/60Hz Hz | UL; CSA; VDE | 45.2 mm | 110 mm | CORCOM INC | unknown | TE Connectivity |