Filter Your Search
1 - 10 of 133 results
|
VS-10ETF06-M3
Vishay Intertechnologies
|
$0.8012 | Yes | Active | 10 A | 1.2 V | 200 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY | 130 A | 1 | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||
|
VS-10ETF12THM3
Vishay Intertechnologies
|
$1.0726 | Yes | Active | 10 A | 1.33 V | 310 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | FAST SOFT RECOVERY | 140 A | 1 | 1.2 kV | R-PSFM-T2 | AEC-Q101 | TO-220AC | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | EAR99 | 8541.10.00.80 | 2019-01-29 | ||||||
|
VS-10ETF12-M3
Vishay Intertechnologies
|
$1.1569 | Yes | Active | 10 A | 1.33 V | 310 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY | 140 A | 1 | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||
|
VS-10ETF02S-M3
Vishay Intertechnologies
|
$1.1669 | Yes | Active | 10 A | 1.2 V | 200 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY | 140 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -40 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | ||||||
|
VS-10ETF02STRL-M3
Vishay Intertechnologies
|
$1.2433 | Yes | Active | 10 A | 1.2 V | 200 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY | 140 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -40 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | EAR99 | 8541.10.00.80 | |||||
|
VS-10ETF02STRR-M3
Vishay Intertechnologies
|
$1.2433 | Yes | Active | 10 A | 1.2 V | 200 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY | 140 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -40 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | ||||||
|
VS-10ETF04STRL-M3
Vishay Intertechnologies
|
$1.2563 | Yes | Active | 10 A | 1.2 V | 200 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY | 140 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -40 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | ||||||
|
VS-10ETF04STRR-M3
Vishay Intertechnologies
|
$1.2563 | Yes | Active | 10 A | 1.2 V | 200 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY | 140 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -40 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | EAR99 | 8541.10.00.80 | |||||
|
VS-10ETF10STRL-M3
Vishay Intertechnologies
|
$1.3227 | Yes | Active | 10 A | 1.33 V | 310 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY | 155 A | 1 | R-PSSO-G2 | TO-263AB | 1 | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | EAR99 | 8541.10.00.80 | |||||||||
|
VS-10ETF04-M3
Vishay Intertechnologies
|
$1.3272 | Yes | Active | 10 A | 1.2 V | 200 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY | 130 A | 1 | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant |