Filter Your Search
1 - 2 of 2 results
|
10VSB1
TE Connectivity
|
$16.5323 | Yes | Active | 250 V | 10 A | PANEL MOUNT | 30 MHz | 300 kHz | SINGLE PHASE EMI FILTER | 2.25 kV | 46 dB | 3 dB | 750 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 32.51 mm | 60.325 mm | 46.23 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
1-1609034-5
TE Connectivity
|
$18.5756 | Yes | Active | 250 V | 10 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 750 µA | 50Hz Hz | 40 °C | -10 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity |