Filter Your Search
1 - 3 of 3 results
|
10VV1
TE Connectivity
|
$39.8669 | Yes | Active | 250 V | 10 A | PANEL MOUNT | 10 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 1/4 INCH QUICK CONNECT TERMINAL | 2.25 kV | 55 dB | 15 dB | 500 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 38.9 mm | 84.8 mm | 52.8 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
6609043-3
TE Connectivity
|
$52.5366 | Yes | Active | 250 V | 10 A | PANEL MOUNT | 10 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 1/4 INCH QUICK CONNECT TERMINAL | 1.45 kV | 55 dB | 15 dB | 500 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 38.9 mm | 98 mm | 52.8 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
10VV1
TE Connectivity / Corcom
|
Check for Price | Transferred | 120 V | 10 A | PANEL MOUNT | 10 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 1/4 INCH QUICK CONNECT TERMINAL | 2.25 kV | 55 dB | 15 dB | 500 µA | 50/60Hz Hz | UL; CSA; VDE | 38.9 mm | 84.8 mm | CORCOM INC | unknown | TE Connectivity |