Parametric results for: 11 contacts female straig... under Snap Acting/Limit Switches

Filter Your Search

1 - 10 of 20,608 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Actuator Type: STRAIGHT LEVER
Select parts from the table below to compare.
Compare
Compare
MS085R101F085S1A
E-Switch Inc
$0.6174 Active 50000 Cycle(s) 0.1 mΩ SPDT GOLD SNAP ACTING/LIMIT SWITCH STRAIGHT LEVER 0.4VA@20VAC 1000VAC V 100 MΩ 0.834 N -25 °C 85 °C PANEL MOUNT GOLD POLYBUTYLENE TEREPHTHALATE 0.358 inch NO COPPER ALLOY SOLDER LUG 0.571 inch 6.4008 mm 10.5918 mm 19.812 mm 0.138 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
TS0101F020V4
E-Switch Inc
$0.7435 Active 300 mA 6 V 50000 Cycle(s) 0.05 mΩ SPDT SNAP ACTING/LIMIT SWITCH STRAIGHT LEVER 0.3A@6VDC N.O.-N.C. 250VAC V 100 MΩ 0.1974 N -25 °C 85 °C THROUGH HOLE-RIGHT ANGLE SNAP ACTION 0.327 inch 5 NO SOLDER 0.216 inch 2.6924 mm 7.9502 mm 8.2042 mm 0.122 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
MS0850501F025V1A
E-Switch Inc
$0.7758 Active 50000 Cycle(s) 0.1 mΩ SPDT SILVER SNAP ACTING/LIMIT SWITCH STRAIGHT LEVER 5A@250VAC 5 A 250 V 1000VAC V 100 MΩ 0.2446 N -25 °C 85 °C THROUGH HOLE-RIGHT ANGLE SILVER SNAP ACTION 0.358 inch 5 NO COPPER ALLOY SOLDER 0.571 inch 6.4008 mm 10.5918 mm 19.812 mm 0.134 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
MS0850502F020S1A
E-Switch Inc
$0.8803 Active 50000 Cycle(s) 0.1 mΩ SPDT SILVER SNAP ACTING/LIMIT SWITCH STRAIGHT LEVER 5A@250VAC 5 A 250 V 1000VAC V 100 MΩ 0.1974 N -25 °C 85 °C PANEL MOUNT SILVER SNAP ACTION POLYBUTYLENE TEREPHTHALATE 0.358 inch NO COPPER ALLOY SOLDER LUG 0.65 inch 6.4008 mm 10.5918 mm 19.812 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
MS0850501F045V1A
E-Switch Inc
$0.9158 Active 50000 Cycle(s) 0.1 mΩ SPDT SILVER SNAP ACTING/LIMIT SWITCH STRAIGHT LEVER 5A@250VAC 5 A 250 V 1000VAC V 100 MΩ 0.442 N -25 °C 85 °C THROUGH HOLE-RIGHT ANGLE SILVER SNAP ACTION 0.358 inch 5 NO COPPER ALLOY SOLDER 0.571 inch 6.4008 mm 10.5918 mm 19.812 mm 0.134 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
MS0850502F050S1A
E-Switch Inc
$1.0154 Obsolete 50000 Cycle(s) 0.1 mΩ SPDT SILVER SNAP ACTING/LIMIT SWITCH STRAIGHT LEVER 5A@250VAC 5 A 250 V 1000VAC V 100 MΩ 0.4893 N -25 °C 85 °C PANEL MOUNT SILVER SNAP ACTION POLYBUTYLENE TEREPHTHALATE 0.358 inch NO COPPER ALLOY SOLDER LUG 0.65 inch 6.4008 mm 10.5918 mm 19.812 mm 0.138 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
MS0850503F025S1A
E-Switch Inc
$1.0395 Obsolete 50000 Cycle(s) 0.1 mΩ SPDT SILVER SNAP ACTING/LIMIT SWITCH STRAIGHT LEVER 5A@250VAC 5 A 250 V 1000VAC V 100 MΩ 0.2446 N -25 °C 85 °C PANEL MOUNT SILVER SNAP ACTION POLYBUTYLENE TEREPHTHALATE 0.374 inch NO COPPER ALLOY SOLDER LUG 0.89 inch 6.4008 mm 10.5918 mm 19.812 mm 0.138 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
MS0850502F045V2A
E-Switch Inc
$1.1038 Active 50000 Cycle(s) 0.1 mΩ SPDT SNAP ACTING/LIMIT SWITCH STRAIGHT LEVER 5A@250VAC 5 A 250 V 1000VAC V 100 MΩ 0.442 N -25 °C 85 °C THROUGH HOLE-RIGHT ANGLE POLYBUTYLENE TEREPHTHALATE SNAP ACTION 0.358 inch 5 NO COPPER ALLOY SOLDER 0.65 inch 6.4008 mm 10.5918 mm 19.812 mm 0.134 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
MS0850503F040P1C
E-Switch Inc
$1.1290 Yes Active 50000 Cycle(s) 0.1 mΩ SPST SILVER SNAP ACTING/LIMIT SWITCH STRAIGHT LEVER 5A@250VAC 5 A 250 V 1000VAC V 100 MΩ 0.392 N -25 °C 85 °C THROUGH HOLE-STRAIGHT SILVER SNAP ACTION POLYBUTYLENE TEREPHTHALATE 0.374 inch 2 NO COPPER ALLOY SOLDER 0.89 inch 6.4008 mm 10.5918 mm 19.812 mm 0.145 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
MS0850503F010C1C
E-Switch Inc
$1.2650 Active 50000 Cycle(s) 0.1 mΩ SPST SILVER SNAP ACTING/LIMIT SWITCH STRAIGHT LEVER 5A@250VAC 5 A 250 V 1000VAC V 100 MΩ 0.0973 N -25 °C 85 °C PANEL MOUNT SILVER SNAP ACTION POLYBUTYLENE TEREPHTHALATE 0.37 inch NO COPPER ALLOY QUICK CONNECT 0.89 inch 6.4008 mm 10.5918 mm 19.812 mm 0.309 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch