Filter Your Search
1 - 10 of 124 results
|
1110C12M00000AX
Microsemi Corporation
|
Check for Price | Transferred | 12 MHz | 50 % | 10 TTL | 5 V | TTL | 5 ns | NO | 5 ns | 55/45 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 20 | NO | GOLD | 16.51mm x 16.51mm x 3.81mm | MICROSEMI CORP | PLASTIC, FLAT PACKAGE-20 | compliant | Clock | ||||||||||
|
1110C100M0000AG
Vectron International
|
Check for Price | Transferred | 100 MHz | 5 V | TTL | 100 MHz | 350 kHz | 55 mA | HYBRID | 125 °C | -55 °C | SURFACE MOUNT | 20 | CERAMIC | FL20,.6 | YES | VECTRON INTERNATIONAL | FL20,.6 | compliant | Clock | |||||||||||||
|
1110C100M00000AF
Microsemi Corporation
|
Check for Price | Transferred | 100 MHz | 50 % | 10 TTL | 5 V | TTL | 3 ns | NO | 3 ns | 60/40 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 20 | NO | GOLD | 16.51mm x 16.51mm x 3.81mm | MICROSEMI CORP | PLASTIC, FLAT PACKAGE-20 | compliant | Clock | ||||||||||
|
1110C100M0000AA
Microsemi Corporation
|
Check for Price | Transferred | 100 MHz | 50 % | 10 KOHM, 15 pF | 5 V | TTL | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 60/40 % | 125 °C | -55 °C | SURFACE MOUNT | 16 | YES | 12.83mm x 9.78mm x 3.2mm | MICROSEMI CORP | FLAT PACK, 16 PIN | compliant | Clock | ||||||||||
|
1110C100M00000AG
Vectron International
|
Check for Price | Transferred | 100 MHz | 50 % | 10 TTL | 5 V | TTL | 3 ns | NO | 3 ns | 60/40 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 20 | NO | GOLD | 16.51mm x 16.51mm x 3.81mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||||
|
1110C12M00000AB
Microsemi Corporation
|
Check for Price | Transferred | 12 MHz | 50 % | 10 TTL | 5 V | TTL | 5 ns | NO | 5 ns | 55/45 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 20 | NO | GOLD | 16.51mm x 16.51mm x 3.81mm | MICROSEMI CORP | PLASTIC, FLAT PACKAGE-20 | compliant | Clock | ||||||||||
|
1110C10M00000BX
Microsemi Corporation
|
Check for Price | Transferred | 10 MHz | 50 % | 10 TTL | 3.3 V | TTL | 5 ns | NO | 5 ns | 55/45 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 20 | NO | GOLD | 16.51mm x 16.51mm x 3.81mm | MICROSEMI CORP | PLASTIC, FLAT PACKAGE-20 | compliant | Clock | ||||||||||
|
1110C12M00000AD
Vectron International
|
Check for Price | Transferred | 12 MHz | 50 % | 10 TTL | 5 V | TTL | 5 ns | NO | 5 ns | 55/45 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 20 | NO | GOLD | 16.51mm x 16.51mm x 3.81mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||||
|
1110C100M0000BC
Vectron International
|
Check for Price | Transferred | 100 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | TTL | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 60/40 % | 125 °C | -55 °C | SURFACE MOUNT | 16 | YES | 12.83mm x 9.78mm x 3.2mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||||
|
1110C12M00000BD
Microsemi Corporation
|
Check for Price | Transferred | 12 MHz | 50 % | 10 TTL | 3.3 V | TTL | 5 ns | NO | 5 ns | 55/45 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 20 | NO | GOLD | 16.51mm x 16.51mm x 3.81mm | MICROSEMI CORP | PLASTIC, FLAT PACKAGE-20 | compliant | Clock |