Filter Your Search
1 - 3 of 3 results
|
1120-1R5M-RC
Bourns Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 3 mΩ | 20 % | NO | 1 kHz | 11.4 A | FERRITE | HIGH CURRENT INDUCTOR | 1 | NO | 105 °C | -55 °C | Bobbin Core | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 1.8034 mm | 12.7 mm | 16.002 mm | 20.574 mm | 21.336 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | ||
|
1120-1R5M
JW Miller
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 1.5 µH | 3 mΩ | 20 % | NO | 1 kHz | 11.4 A | FERRITE | HIGH CURRENT INDUCTOR | 1 | NO | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | JW MILLER MAGNETICS | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
1120-1R5M
Bourns Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 3 mΩ | 20 % | NO | 1 kHz | 11.4 A | FERRITE | HIGH CURRENT INDUCTOR | 1 | NO | 105 °C | -55 °C | Epoxy Coated | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 1.828 mm | 12.7 mm | 16.002 mm | 20.574 mm | 21.336 mm | BOURNS INC | unknown | EAR99 | 8504.50.80.00 |