Filter Your Search
1 - 1 of 1 results
|
1172CSL021
Alpha Wire
|
Check for Price | Yes | Active | 2 | FLEXIBLE CORD AND FIXTURE WIRE | 53 mΩ | 300 V | CE; CSA; UL | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.325 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | NO | 22 AWG | TIN | 4.42 mm | 304.8 mm | 7X30 | ALPHA WIRE CO | compliant |