Filter Your Search
1 - 1 of 1 results
|
11P-123K-51
FASTRON GmBH
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 12 mH | 24 Ω | 10 % | NO | 20 kHz | 100 mA | 320 kHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 0.079MHZ | 125 °C | -55 °C | Cylindrical | 2 | Radial | TR | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 25 mm | 5 mm | 10.5 mm | 15 mm | FASTRON ELECTRONICS INC | RADIAL LEADED | compliant |