Filter Your Search
1 - 9 of 9 results
|
11P-473J
FASTRON GmBH
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 47 mH | 73 Ω | 5 % | NO | 20 kHz | 55 mA | 180 kHz | 50 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.079 MHZ | 2 | TUBULAR PACKAGE | RADIAL | PRINTED WIRING PIN | STETCO INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||
|
11P-473K-51
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 mH | 54 Ω | 10 % | NO | 20 kHz | 90 mA | 180 kHz | FERRITE | 75 | DC-DC CONVERTER | 1 | NO | Q IS MEASURED AT: 0.079 MHZ | e3 | 125 °C | -55 °C | Cylindrical | 2 | Radial | TR | CYLINDRICAL PACKAGE | Tin (Sn) | RADIAL | WIRE | 700 µm | 25 mm | 5 mm | 10.5 mm | 15 mm | FASTRON ELECTRONICS INC | compliant | RADIAL LEADED | |||||||||
|
11P-473J-50
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 mH | 54 Ω | 5 % | NO | 20 kHz | 90 mA | 180 kHz | FERRITE | 75 | DC-DC CONVERTER | 1 | NO | Q IS MEASURED AT: 0.079 MHZ | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 10 mm | 5 mm | 10.5 mm | 15 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | Fastron | |||||||||
|
11P-473K-50
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 mH | 54 Ω | 10 % | NO | 20 kHz | 90 mA | 180 kHz | FERRITE | 75 | DC-DC CONVERTER | 1 | NO | Q IS MEASURED AT: 0.079 MHZ | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 10 mm | 5 mm | 10.5 mm | 15 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
11P-473J-51
FASTRON GmBH
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 mH | 54 Ω | 5 % | NO | 20 kHz | 90 mA | 180 kHz | FERRITE | 75 | DC-DC CONVERTER | 1 | NO | Q IS MEASURED AT: 0.079 MHZ | e3 | 125 °C | -55 °C | Cylindrical | 2 | Radial | TR | CYLINDRICAL PACKAGE | Tin (Sn) | RADIAL | WIRE | 700 µm | 25 mm | 5 mm | 10.5 mm | 15 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||
|
3611P4R7M
TE Connectivity
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 1.2 Ω | 20 % | YES | 7.96 MHz | 285 mA | 43 MHz | FERRITE | 8 | 1008 | HIGH CURRENT INDUCTOR | 1 | NO | 100 °C | -20 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.6 mm | 2.5 mm | 2 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | 1008 | |||||||||||
|
CSS0211P-4R7N-LFR
Prosperity Dielectrics Co Ltd
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 4.7 µH | 170 mΩ | 30 % | 880 mA | 1212 | YES | 100 °C | -30 °C | Shielded | SMT | 1.2 mm | 3.2 mm | 3.2 mm | PROSPERITY DIELECTRICS CO LTD | unknown | EAR99 | 8504.50.80.00 | 1212 | ||||||||||||||||||||||||
|
11P-471K-51
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 650 mΩ | 10 % | NO | 20 kHz | 900 mA | 1.55 MHz | FERRITE | 30 | DC-DC CONVERTER | 1 | NO | Q IS MEASURED AT: 0.796MHZ | e3 | 125 °C | -55 °C | Cylindrical | 2 | Radial | TR | CYLINDRICAL PACKAGE | Tin (Sn) | RADIAL | WIRE | 700 µm | 25 mm | 5 mm | 10.5 mm | 15 mm | FASTRON ELECTRONICS INC | compliant | RADIAL LEADED | |||||||||
|
11P-471K-50
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 650 mΩ | 10 % | NO | 20 kHz | 900 mA | 1.55 MHz | FERRITE | 30 | DC-DC CONVERTER | 1 | NO | Q IS MEASURED AT: 0.796MHZ | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 10 mm | 5 mm | 10.5 mm | 15 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | Fastron |