Filter Your Search
1 - 10 of 98,535 results
|
PDTC114TT,215
Nexperia
|
$0.0068 | Yes | Active | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 200 | BUILT-IN BIAS RESISTOR | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 1997-09-01 | Nexperia | ||||||||||||||||
|
PDTC123JT,215
Nexperia
|
$0.0068 | Yes | Active | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 100 | BUILT-IN BIAS RESISTOR RATIO IS 21.36 | 3.5 pF | 250 mW | SWITCHING | SILICON | 300 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 1997-12-12 | Nexperia | PLASTIC, SST3, SMD, 3 PIN | 8541.21.00.95 | |||||||||
|
PDTC143ET,215
Nexperia
|
$0.0072 | Yes | Active | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 30 | BUILT-IN BIAS RESISTOR RATIO IS 1 | 3.5 pF | SWITCHING | SILICON | 300 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 1997-09-01 | Nexperia | PLASTIC, SPT, SC-43, 3 PIN | |||||||||||
|
PDTC124ET,215
Nexperia
|
$0.0079 | Yes | Active | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 60 | 230 MHz | BUILT IN BIAS RESISTANCE RATIO IS 1 | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 1997-09-01 | Nexperia | ||||||||||||||
|
MUN5214T1G
onsemi
|
$0.0080 | Yes | Active | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 80 | BUILT-IN BIAS RESISTOR RATIO IS 4.7 | 310 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-70 (SOT-323) 3 LEAD | 3 | 419-04 | compliant | EAR99 | onsemi | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | ||||||||||||||
|
PDTC123TT,215
Nexperia
|
$0.0105 | Yes | Active | 50 V | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 30 | SWITCHING | SILICON | R-PDSO-G3 | e3 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 2017-02-01 | Nexperia | |||||||||||||||||||
|
BC848B,215
Nexperia
|
$0.0106 | Yes | Active | 30 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 200 | 100 MHz | SWITCHING | SILICON | 600 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 1997-03-12 | Nexperia | PLASTIC, SMD, 3 PIN | |||||||||||
|
MMST3904
Yangzhou Yangjie Electronics Co Ltd
|
$0.0112 | Obsolete | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 250 MHz | AMPLIFIER | SILICON | 250 ns | 70 ns | R-PDSO-G3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||
|
MMBT2369A
onsemi
|
$0.0115 | Yes | Obsolete | 15 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 20 | 500 MHz | HIGH SPEED SATURATED SWITCHING | 350 mW | SWITCHING | SILICON | 18 ns | 12 ns | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | ONSEMI | 318BM | compliant | EAR99 | onsemi | |||||||||||||
|
MMBT3904
Yangzhou Yangjie Electronics Co Ltd
|
$0.0116 | Yes | Active | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 300 MHz | AMPLIFIER | SILICON | 250 ns | 70 ns | R-PDSO-G3 | 1 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 |