Filter Your Search
1 - 10 of 7,926 results
|
STGD5NB120SZT4
STMicroelectronics
|
$1.0029 | Yes | Active | 1.2 kV | 5 V | 10 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | 20 V | 55 W | POWER CONTROL | SILICON | 14.1 µs | 850 ns | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | TO-252AA | TO-252, DPAK-3 | 3 | not_compliant | EAR99 | STMicroelectronics | ||||||||||||
|
HGT1S10N120BNST
onsemi
|
$1.0660 | Yes | Active | 1.2 kV | 35 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOW CONDUCTION LOSS | 20 V | 298 W | MOTOR CONTROL | SILICON | 265 ns | 34 ns | 4.2 V | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ONSEMI | TO-263AB, 3 PIN | not_compliant | EAR99 | onsemi | 418AJ | |||||||||||
|
HGTD1N120BNS9A
onsemi
|
$1.1719 | Yes | Active | 1.2 kV | 5.3 A | N-CHANNEL | YES | SINGLE | 2 | 1 | AVALANCHE RATED | 370 ns | 20 V | 60 W | 15 ns | MOTOR CONTROL | SILICON | 458 ns | 333 ns | 32 ns | 24 ns | 2.9 V | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | not_compliant | EAR99 | onsemi | 369AS | ||||||||
|
FGD5T120SH
onsemi
|
$1.2330 | Yes | Active | 1.2 kV | 4.5 V | 10 A | N-CHANNEL | YES | SINGLE | 2 | 1 | 25 V | 69 W | GENERAL PURPOSE SWITCHING | SILICON | 159.6 ns | 44.8 ns | 3.6 V | TO-252AA | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 245 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | DPAK-3/2 | not_compliant | EAR99 | onsemi | 369AS | ||||||||||||
|
STGF3NC120HD
STMicroelectronics
|
$1.3645 | Yes | Active | 1.2 kV | 5 V | 6 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 25 W | GENERAL PURPOSE SWITCHING | SILICON | 680 ns | 18.5 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | ROHS COMPLIANT, TO-220FP, 3 PIN | 3 | not_compliant | EAR99 | STMicroelectronics | |||||||||||||
|
IRG4PH20KPBF
Infineon Technologies AG
|
$1.4616 | Yes | Obsolete | 1.2 kV | 6.5 V | 11 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 400 ns | 20 V | 24 W | POWER CONTROL | SILICON | 720 ns | 51 ns | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | LEAD FREE, PLASTIC PACKAGE-3 | compliant | EAR99 | Infineon | |||||||||||||||
|
IHW40N120R5XKSA1
Infineon Technologies AG
|
$1.4893 | Yes | Active | 1.2 kV | 6.4 V | 80 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 394 W | POWER CONTROL | SILICON | 440 ns | 1.85 V | TO-247 | R-PSFM-T3 | e3 | IEC-61249-2-21 | 175 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | Infineon | |||||||||||||||
|
IRG4PH20KDPBF
Infineon Technologies AG
|
$1.5060 | Yes | Obsolete | 1.2 kV | 6.5 V | 11 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 20 V | 60 W | MOTOR CONTROL | SILICON | 730 ns | 80 ns | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | LEAD FREE, PLASTIC PACKAGE-3 | compliant | EAR99 | Infineon | ||||||||||||||||
|
STGP3NC120HD
STMicroelectronics
|
$1.5554 | Yes | Active | 1.2 kV | 5 V | 14 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 75 W | GENERAL PURPOSE SWITCHING | SILICON | 680 ns | 18.5 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | ROHS COMPLIANT, TO-220, 3 PIN | 3 | not_compliant | EAR99 | STMicroelectronics | |||||||||||||
|
IHW25N120E1XKSA1
Infineon Technologies AG
|
$1.5773 | Yes | Yes | Not Recommended | 1.2 kV | 50 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | POWER CONTROL | SILICON | 1.677 µs | TO-247 | R-PSFM-T3 | e3 | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | Infineon |