Filter Your Search
1 - 1 of 1 results
|
12061Z475KAT2A
Kyocera AVX Components
|
$1.0404 | Yes | Yes | Active | 4.7 µF | 100 V | 10 % | 1206 | X7S | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.9 mm | 3.2 mm | 1.6 mm | KYOCERA AVX COMPONENTS CORP | 1206 | CHIP | compliant | EAR99 | 8532.24.00.20 |