Filter Your Search
1 - 1 of 1 results
|
1206VA4R7M4T2A
Kyocera AVX Components
|
Check for Price | Yes | Active | 4.7 pF | 250 V | 20 % | 1206 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Paper, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 940 µm | AVX CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |