Filter Your Search
1 - 1 of 1 results
|
1206F-100K-04
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 4 Ω | 10 % | YES | 7.9 MHz | 200 mA | 100 MHz | FERRITE | 25 | 1206 | RF INDUCTOR | 1 | NO | AEC-Q200 | 100 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | GOLD FLASH | DUAL ENDED | ONE SURFACE | 1.6 mm | 4 mm | 2.5 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 |