Filter Your Search
1 - 7 of 7 results
|
1212C2
APEM Inc
|
$6.0766 | Yes | Active | 0.1 mΩ | 55 °C | -20 °C | APEM COMPONENTS INC | compliant | Apem | BLACK | 0.228 inch | POLYAMIDE | ROUND PLUNGER | 14 mm | 21.2 mm | 17 mm | 0.472 inch | 0.413 inch | COPPER | SILVER | 3A@125VAC | 3 A | 3 A | 3A@12VDC | 125 V | 12 V | 10000 Cycle(s) | COPPER | SILVER | POLYAMIDE | NON-ILLUMINATED | 1 GΩ | e4 | PANEL MOUNT-THREADED | NO | MOMENTARY | SPST | MINIATURE SWITCH | Silver (Ag) | QUICK CONNECT/SOLDER | ||||||||||||||||||||
|
1212CSL001
Alpha Wire
|
Check for Price | Yes | Active | 2 | COMMUNICATION AND CONTROL CABLE | 82 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 4.22 mm | 304.8 mm | 7X32 | ALPHA WIRE CO | compliant | |||||||||||||||||||||||||||||||||||||
|
1212CSL005
Alpha Wire
|
Check for Price | Yes | Active | 2 | COMMUNICATION AND CONTROL CABLE | 82 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 4.22 mm | 30.48 mm | 7X32 | ALPHA WIRE CO | unknown | |||||||||||||||||||||||||||||||||||||
|
1212C
Alpha Wire
|
Check for Price | Yes | Active | 7 | COMMUNICATION CABLE | 82 mΩ | 300 V | CE; CSA; UL | 80 °C | -20 °C | TINNED COPPER | WIRE AND CABLE | TWISTED | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | YES | 24 AWG | 4.22 mm | 7X32 | ALPHA WIRE CO | compliant | ROHS AND REACH COMPLIANT | ||||||||||||||||||||||||||||||||||||||
|
1212CSL002
Alpha Wire
|
Check for Price | Yes | Active | 2 | COMMUNICATION AND CONTROL CABLE | 82 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 4.22 mm | 152.4 mm | 7X32 | ALPHA WIRE CO | compliant | |||||||||||||||||||||||||||||||||||||
|
181212C6
Cable USA Inc
|
Check for Price | Contact Manufacturer | WIRE AND CABLE | CABLE USA INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M81381/12-12-C
Amphenol CIT
|
Check for Price | Active | WIRE AND CABLE | CARLISLE INTERCONNECT TECHNOLOGIES | unknown |