Parametric results for: 1236538 (alternate: ev-t1... under Electric Fuses

Filter Your Search

1 - 8 of 8 results

|
-
-
-
-
-
Manufacturer Part Number: 0m10
Select parts from the table below to compare.
Compare
Compare
HP10M10
Mersen Electrical Power
$1.9516 Yes Active 1 kV 10 A ELECTRIC FUSE 50 kA CE, CSA, IEC, UL 10x38mm INLINE/HOLDER NO END CAP 38.1 mm 10.4 mm MERSEN S A compliant
C10M10I
Eaton Corporation
Check for Price End Of Life 500 V 500 V 10 A ELECTRIC FUSE INDICATOR 120 kA IEC INLINE/HOLDER NO END CAP 38 mm 10 mm EATON CORP compliant
NH00M100
Littelfuse Inc
Check for Price Active 500 V 440 V 100 A ELECTRIC FUSE RATED BREAKING CAPACITY AT 440 VDC: 25000 A INDICATOR 120 kA DIN 43620; IEC; VDE INLINE/HOLDER NO TAB/BLADE 30 mm 56.4 mm 54 mm LITTELFUSE INC unknown EAR99
HP10M10CC
Mersen Electrical Power
Check for Price Active 1 kV 10 A ELECTRIC FUSE 50 kA CE, CSA, IEC, UL 10x65mm INLINE/HOLDER NO END CAP 65.4 mm 11.5 mm MERSEN S A compliant
C10M10
Cooper Industries
Check for Price Yes Yes Transferred 500 V 500 V 10 A ELECTRIC FUSE 120 kA IEC INLINE/HOLDER NO END CAP 38 mm 10 mm COOPER INDUSTRIES unknown EAR99
NH00M10
Littelfuse Inc
Check for Price Active 500 V 440 V 10 A ELECTRIC FUSE RATED BREAKING CAPACITY AT 440 VDC: 25000 A INDICATOR 120 kA DIN 43620; IEC; VDE INLINE/HOLDER NO TAB/BLADE 30 mm 56.4 mm 54 mm LITTELFUSE INC unknown EAR99
C10M10I
Cooper Industries
Check for Price Transferred 500 V 500 V 10 A ELECTRIC FUSE INDICATOR 120 kA IEC INLINE/HOLDER NO END CAP 38 mm 10 mm COOPER INDUSTRIES unknown EAR99
C10M10
Eaton Corporation
Check for Price Yes Active 500 V 500 V 10 A ELECTRIC FUSE 120 kA IEC 5AG INLINE/HOLDER NO END CAP 38 mm 10 mm EATON CORP compliant Eaton