Filter Your Search
1 - 10 of 3,027 results
|
MT4LSDT1664AG-13EB2
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 1.0737 Gbit | 64 | 16MX64 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 235 | 30 | 168 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | MICRON TECHNOLOGY INC | DIMM | DIMM-168 | 168 | unknown | EAR99 | 8542.32.00.32 | |||||||||||||||
|
V436616R24VATG-10PC
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 1.0737 Gbit | 64 | 16MX64 | 3.3 V | 6 ns | SINGLE BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | MOSEL-VITELIC | DIMM | , | 168 | unknown | EAR99 | 8542.32.00.32 | |||||||||||||||||||
|
HYM7V651601ATFG-8
SK Hynix Inc
|
Check for Price | Obsolete | 1.0737 Gbit | 64 | 16MX64 | 3.3 V | 6 ns | 125 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | 32 mA | 3.2 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDMA-N168 | Not Qualified | 70 °C | 168 | PLASTIC/EPOXY | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | SK HYNIX INC | DIMM | DIMM, DIMM168 | 168 | compliant | EAR99 | 8542.32.00.32 | |||||||||||
|
V826616J24SAIG-A1
ProMOS Technologies Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0737 Gbit | 64 | 16MX64 | 2.5 V | 550 ps | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | e4 | 70 °C | 184 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | DUAL | PROMOS TECHNOLOGIES INC | DIMM | DIMM, | 184 | compliant | EAR99 | 8542.32.00.32 | ||||||||||||||
|
HYM71V16635HCLT8-K
SK Hynix Inc
|
Check for Price | Obsolete | 1.0737 Gbit | 64 | 16MX64 | 3.3 V | 5.4 ns | 133 MHz | 4096 | SINGLE BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 8 mA | 1.76 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | SK HYNIX INC | DIMM | DIMM, DIMM168 | 168 | unknown | EAR99 | 8542.32.00.32 | ||||||||||
|
W3EG6418S202JD3
Microsemi Corporation
|
Check for Price | Obsolete | 1.0737 Gbit | 64 | 16MX64 | 2.5 V | 750 ps | FOUR BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | 70 °C | 184 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | MICROSEMI CORP | DIMM | DIMM, | 184 | unknown | EAR99 | 8542.32.00.32 | ||||||||||||||||||
|
HYM7V641601TKG-12
SK Hynix Inc
|
Check for Price | Obsolete | 1.0737 Gbit | 64 | 16MX64 | 3.3 V | 9 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDMA-N168 | Not Qualified | 70 °C | 168 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | SK HYNIX INC | DIMM | , | 168 | unknown | EAR99 | 8542.32.00.32 | ||||||||||||||||||||
|
M368L1713DTL-CA2
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.0737 Gbit | 64 | 16MX64 | 2.5 V | 750 ps | 133 MHz | 4096 | FOUR BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 24 mA | 2.4 mA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | 1 | 70 °C | 184 | UNSPECIFIED | DIMM | DIMM184 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIMM | DIMM, DIMM184 | 184 | unknown | EAR99 | 8542.32.00.32 | ||||||||
|
KMM364C1680AK-5
Samsung Semiconductor
|
Check for Price | Obsolete | 1.0737 Gbit | 64 | 16MX64 | 5 V | 50 ns | 8192 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 32 | COMMON | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | 30 mA | 2.4 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIMM | DIMM, DIMM168 | 168 | unknown | EAR99 | 8542.32.00.32 | |||||||||||
|
THLY12N11B75
Toshiba America Electronic Components
|
Check for Price | Obsolete | 1.0737 Gbit | 64 | 16MX64 | 3.3 V | 5.4 ns | 133 MHz | 8192 | SINGLE BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 4 mA | 640 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N144 | Not Qualified | 70 °C | 144 | UNSPECIFIED | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | TOSHIBA CORP | MODULE | DIMM, DIMM144,32 | 144 | unknown | EAR99 | 8542.32.00.32 |