Filter Your Search
1 - 4 of 4 results
|
6609069-2
TE Connectivity
|
$70.7793 | Yes | Active | 250 V | 12 A | PANEL MOUNT | 5 MHz | 10 kHz | SINGLE PHASE EMI FILTER | DIN TERMINAL | 1.45 kV | 65 dB | 5 dB | 3.8 mA | 50/60Hz Hz | UL | 40 °C | -10 °C | 55.4 mm | 151.3 mm | 100.6 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
12FC10B
TE Connectivity
|
$103.2236 | Yes | Active | 250 V | 12 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2.25 kV | 3.9 mA | 50-60Hz Hz | UL | 40 °C | -10 °C | 55.4 mm | 114.8 mm | 100.6 mm | TE CONNECTIVITY LTD | compliant | ||||||||
|
12FC10
TE Connectivity
|
$128.0907 | Yes | Active | 250 V | 12 A | PANEL MOUNT | 5 MHz | 10 kHz | SINGLE PHASE EMI FILTER | DIN TERMINAL | 2.25 kV | 65 dB | 5 dB | 3.8 mA | 50/60Hz Hz | UL | 40 °C | -10 °C | 55.4 mm | 114.8 mm | 100.6 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
12FC10
TE Connectivity / Corcom
|
Check for Price | Transferred | 250 V | 12 A | PANEL MOUNT | 5 MHz | 10 kHz | SINGLE PHASE EMI FILTER | DIN TERMINAL | 2.25 kV | 65 dB | 5 dB | 6.7 mA | 50/60Hz Hz | UL | 55.4 mm | 114.8 mm | CORCOM INC | unknown | TE Connectivity |