Filter Your Search
1 - 10 of 877 results
|
SN75C188DR
Texas Instruments
|
$0.4102 | Yes | Yes | Active | 12 V | 12 V | STANDARD | TOTEM-POLE | 4 | 3.5 µs | LINE DRIVER | BIMOS | 1 SINGLE INPUT DRIVER | NO | 10 µA | EIA-232-E; TIA-232-E; V.28 | 4 | 8 V | 10 µA | INVERTED | 160 µA | 15 V | 4.5 V | 15 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN75C188NSR
Texas Instruments
|
$0.4179 | Yes | Yes | Active | 12 V | 12 V | STANDARD | 4 | 3.5 µs | LINE DRIVER | BIMOS | 1 SINGLE INPUT DRIVER | NO | 10 µA | EIA-232-E; TIA-232-E; V.28 | 4 | 8 V | 160 µA | 15 V | 4.5 V | 15 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
SN75C188DBR
Texas Instruments
|
$0.4179 | Yes | Yes | Active | 12 V | 12 V | STANDARD | 4 | 3.5 µs | LINE DRIVER | BIMOS | 1 SINGLE INPUT DRIVER | NO | 10 µA | EIA-232-E; TIA-232-E; V.28 | 4 | 8 V | 160 µA | 15 V | 4.5 V | 15 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SSOP | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
UA9636ACDR
Texas Instruments
|
$0.4504 | Yes | Yes | Active | 12 V | 12 V | STANDARD | TOTEM-POLE | 2 | 140 µs | LINE DRIVER | BIPOLAR | PROGRAMMABLE SLEW RATE | NO | 10 µA | EIA-232-E; V.10; V.28; EIA-423-B | 2 | 8 V | INVERTED | 18 mA | 13.2 V | 10.8 V | 13.2 V | 10.8 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SN75C188N
Texas Instruments
|
$0.5529 | Yes | Yes | Active | 12 V | 12 V | STANDARD | TOTEM-POLE | 4 | 3.5 µs | LINE DRIVER | BIMOS | 1 SINGLE INPUT DRIVER | NO | 10 µA | EIA-232-E; TIA-232-E; V.28 | 4 | 8 V | INVERTED | 160 µA | 15 V | 4.5 V | 15 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
UA9636ACD
Texas Instruments
|
$0.6138 | Yes | Yes | Active | 12 V | 12 V | STANDARD | TOTEM-POLE | 2 | 140 µs | LINE DRIVER | BIPOLAR | PROGRAMMABLE SLEW RATE | NO | 10 µA | EIA-232-E; V.10; V.28; EIA-423-B | 2 | 8 V | INVERTED | 18 mA | 13.2 V | 10.8 V | 13.2 V | 10.8 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SN75155DR
Texas Instruments
|
$0.6439 | Yes | Yes | Active | 12 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 1 | 1 | 150 ns | LINE TRANSCEIVER | BIPOLAR | RESPONSE CONTROL; BUILT IN 5V REGULATOR | NO | 5 µA | EIA-232-E; TIA-232-E; V.28 | 1 | 6.4 V | 24 mA | INVERTED | 245 ns | 14 mA | 15 V | 4.5 V | 15 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN75C188D
Texas Instruments
|
$0.6829 | Yes | Yes | Active | 12 V | 12 V | STANDARD | TOTEM-POLE | 4 | 3.5 µs | LINE DRIVER | BIMOS | 1 SINGLE INPUT DRIVER | NO | 10 µA | EIA-232-E; TIA-232-E; V.28 | 4 | 8 V | 10 µA | INVERTED | 160 µA | 15 V | 4.5 V | 15 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN75150DR
Texas Instruments
|
$0.7611 | Yes | Yes | Active | 12 V | 12 V | STANDARD | TOTEM-POLE | 2 | 200 ps | LINE DRIVER | BIPOLAR | PROGRAMMABLE SLEW RATE | NO | 10 µA | EIA-232-E; V.28 | 2 | 10 V | INVERTED | 13.2 V | 10.8 V | 13.2 V | 10.8 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
SN75150P
Texas Instruments
|
$0.8488 | Yes | Yes | Active | 12 V | 12 V | STANDARD | TOTEM-POLE | 2 | 200 ps | LINE DRIVER | BIPOLAR | PROGRAMMABLE SLEW RATE | NO | 10 µA | EIA-232-E; V.28 | 2 | 10 V | INVERTED | 13.2 V | 10.8 V | 13.2 V | 10.8 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |