Filter Your Search
1 - 10 of 1,253 results
|
TW-05-02-TM-S-120-138-002
Samtec Inc
|
$0.9550 | Yes | Active | 4 | 1 | 2 mm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | NO | POLAR PIN POSITION | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.079 inch | 0.12 inch | 0.395 inch | 0.138 inch | SAMTEC INC | compliant | ||||||||||||
|
15-91-3800
Molex
|
$1.0000 | Yes | Yes | Active | 80 | 2 | 2.54 mm | 2 | 15 mΩ | 2.5 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | C-GRID | NO | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | MATTE TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | 7859 | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.2 inch | 0.09 inch | 3.99 inch | MOLEX LLC | compliant | LEAD FREE | EAR99 | 8536.69.40.40 | Molex | |||||||
|
TW-05-02-TM-D-120-138-002
Samtec Inc
|
$1.2922 | Yes | Active | 9 | 2 | 2 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | NO | POLAR PIN POSITION | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.12 inch | 0.395 inch | 0.138 inch | SAMTEC INC | compliant | ||||||||||
|
MTMM-105-08-G-D-138-005
Samtec Inc
|
$2.1351 | Yes | Active | 9 | 2 | 2 mm | 3.2 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||||
|
TW-09-06-G-S-212-138-005
Samtec Inc
|
$2.4948 | Yes | Active | 8 | 1 | 2 mm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | NO | POLAR PIN POSITION | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.079 inch | 0.212 inch | 0.711 inch | 0.138 inch | SAMTEC INC | compliant | |||||||||||
|
TW-09-07-G-S-212-138-005
Samtec Inc
|
$2.5621 | Yes | Active | 8 | 1 | 2 mm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | NO | POLAR PIN POSITION | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.079 inch | 0.212 inch | 0.711 inch | 0.138 inch | SAMTEC INC | compliant | |||||||||||
|
HW-20-08-S-S-210-138-003
Samtec Inc
|
$4.3782 | Yes | Active | 19 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | NO | POLAR PIN POSITION | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.21 inch | 2 inch | 0.138 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
FFSD-04-S-13.80-01
Samtec Inc
|
$6.9762 | Yes | Yes | Active | 8 | 2 | FEMALE | CABLE | GOLD (10) OVER NICKEL (50) | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | IDC | SAMTEC INC | compliant | EAR99 | 8544.42 | |||||||||||||||||||||||||||||||
|
FFSD-05-S-13.80-01-N
Samtec Inc
|
$7.4044 | Yes | Yes | Active | 10 | 2 | FEMALE | CABLE | GOLD (10) OVER NICKEL (50) | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | TIN OVER NICKEL | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | IDC | SAMTEC INC | compliant | EAR99 | 8544.42 | SAMTEC | |||||||||||||||||||||||||||||
|
FFSD-07-S-13.80-01-N
Samtec Inc
|
$8.0704 | Yes | Yes | Active | 14 | 2 | FEMALE | CABLE | GOLD (10) OVER NICKEL (50) | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | TIN OVER NICKEL | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | IDC | SAMTEC INC | compliant | EAR99 | 8544.42 | SAMTEC |