Parametric results for: 1393793-6 (ALTERNATE: V23... under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: v23105a5401a201
Select parts from the table below to compare.
Compare
Compare
V23105A5401A201
TE Connectivity
$3.3581 Yes Obsolete 5 V 400 mW 62 Ω 3 A 250 V 220 V 3 A DPDT MOMENTARY RF RELAY AC/DC ISOLATION, INSERTION LOSS AND VSWR MAX AT 900MHZ 80 mA 3.5 V 250 mV 5 V 3A@250VAC 3A@220VDC 100 mΩ 60 W Random -0.27 dB 1 GΩ -20.7 dB 11 ms 9 ms 20 ms 1.4 CUL; CSA; UL -40 °C 85 °C AC/DC Silver Nickel GOLD PANEL MOUNT 8 BOX; TUBE 2 FORM C RT3 NO SOLDER/QUICK CONNECT 10 mm 11 mm 20.2 mm 20.2mm x 10mm X 10.8mm 0.003200406400812802 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity