Filter Your Search
1 - 10 of 2,877 results
|
CD4543BM96
Texas Instruments
|
$0.1916 | Yes | Yes | Active | 5 V | 1.2 µs | 400 ns | 1 | 7 | YES | SOP | 50 pF | 4000/14000/40000 | SEVEN SEGMENT DECODER/DRIVER | CMOS | LATCHED | 1.5 mA | CONFIGURABLE | 3 mA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
CD4543BPWR
Texas Instruments
|
$0.1978 | Yes | Yes | Active | 5 V | 1.2 µs | 400 ns | 1 | 7 | YES | TSSOP | 50 pF | 4000/14000/40000 | SEVEN SEGMENT DECODER/DRIVER | CMOS | LATCHED | 1.5 mA | CONFIGURABLE | 3 mA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
CD4511BPWR
Texas Instruments
|
$0.2147 | Yes | Yes | Active | 5 V | 1.32 µs | 420 ns | 1 | YES | TSSOP | 50 pF | 4000/14000/40000 | SEVEN SEGMENT DECODER/DRIVER | CMOS | LATCHED | 1.5 mA | TRUE | 3 mA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
CD4543BNSR
Texas Instruments
|
$0.2156 | Yes | Yes | Active | 5 V | 1.2 µs | 400 ns | 1 | 7 | YES | SOP | 50 pF | 4000/14000/40000 | SEVEN SEGMENT DECODER/DRIVER | CMOS | LATCHED | 1.5 mA | CONFIGURABLE | 3 mA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
MC14543BD
onsemi
|
$0.2628 | No | Obsolete | 5 V | 1.65 µs | 1 | YES | SOP | 4000/14000/40000 | SEVEN SEGMENT DECODER/DRIVER | CMOS | LATCHED | CONFIGURABLE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 235 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC | SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||
|
CD4543BE
Texas Instruments
|
$0.2751 | Yes | Yes | Active | 5 V | 1.2 µs | 400 ns | 1 | 7 | NO | DIP | 50 pF | 4000/14000/40000 | SEVEN SEGMENT DECODER/DRIVER | CMOS | LATCHED | 1.5 mA | CONFIGURABLE | 3 mA | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
HEF4543BT,653
Nexperia
|
$0.2963 | Yes | Active | 5 V | 360 ns | 1 | YES | SOP | 4000/14000/40000 | SEVEN SEGMENT DECODER/DRIVER | CMOS | LATCHED | CONFIGURABLE | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | PLASTIC, SOT-108, SO-14 | 16 | compliant | EAR99 | 8542.39.00.01 | Nexperia | SOT109-1 | 1991-01-01 | |||||||||
|
CD4511BNSR
Texas Instruments
|
$0.3092 | Yes | Yes | Active | 5 V | 1.32 µs | 420 ns | 1 | YES | SOP | 50 pF | 4000/14000/40000 | SEVEN SEGMENT DECODER/DRIVER | CMOS | LATCHED | 1.5 mA | TRUE | 3 mA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
CD4511BE
Texas Instruments
|
$0.3334 | Yes | Yes | Active | 5 V | 1.32 µs | 420 ns | 1 | NO | DIP | 50 pF | 4000/14000/40000 | SEVEN SEGMENT DECODER/DRIVER | CMOS | LATCHED | 1.5 mA | TRUE | 3 mA | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
MC14543BDR2G
onsemi
|
$0.3412 | Yes | Active | 5 V | 1.65 µs | 1 | YES | SOP | 4000/14000/40000 | SEVEN SEGMENT DECODER/DRIVER | CMOS | LATCHED | CONFIGURABLE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | onsemi | 751B-05 |