Filter Your Search
1 - 10 of 39 results
|
PT65501
APEM Inc
|
$7.0305 | Yes | Active | 400 mA | 24 V | 10000 Cycle(s) | 0.08 mΩ | 1 | 10 | BINARY CODED DECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | SEGMENT WHEEL | O-RING Si RUBBER ACTUATOR SEAL | 1.5VA@24VDC | .4A@24VDC | ON-OFF | 100 MΩ | e3 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | NYLON | PHOSPHOR BRONZE | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | 36 deg | THERMOPLASTIC | TRAY | 6 | MOLDED | WAVE | NO | Tin (Sn) | BRASS | SOLDER | SOLVENT | 0.173 inch | 10 mm | 6.5 mm | 10 mm | 0.15 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | Apem | ||
|
PT65502
APEM Inc
|
$7.1644 | Yes | Active | 400 mA | 24 V | 10000 Cycle(s) | 0.08 mΩ | 1 | 10 | BCD COMPLEMENT | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | SEGMENT WHEEL | O-RING Si RUBBER ACTUATOR SEAL | 1.5VA@24VDC | .4A@24VDC | ON-ON | 100 MΩ | e3 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | NYLON | PHOSPHOR BRONZE | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | 36 deg | THERMOPLASTIC | TRAY | 6 | MOLDED | WAVE | NO | Tin (Sn) | BRASS | SOLDER | SOLVENT | 0.173 inch | 10 mm | 6.5 mm | 10 mm | 0.15 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | Apem | ||
|
PT65526
APEM Inc
|
$8.3880 | Yes | Active | 400 mA | 24 V | 10000 Cycle(s) | 0.08 mΩ | 1 | 8 | OCTAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | SEGMENT WHEEL | O-RING Si RUBBER ACTUATOR SEAL | 1.5VA@24VDC | .4A@24VDC | ON-OFF | 100 MΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | NYLON | PHOSPHOR BRONZE | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | 45 deg | THERMOPLASTIC | 6 | MOLDED | WAVE | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | SOLDER | SOLVENT | 0.173 inch | 10 mm | 6.5 mm | 10 mm | 0.15 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | ||||
|
PT65503L508
APEM Inc
|
$9.0043 | Yes | Active | 400 mA | 24 V | 10000 Cycle(s) | 0.08 mΩ | 1 | 16 | HEXADECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | SEGMENT WHEEL | O-RING Si RUBBER ACTUATOR SEAL | 1.5VA@24VDC | .4A@24VDC | ON-OFF | 100 MΩ | e3 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NYLON | PHOSPHOR BRONZE | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | 22.5 deg | THERMOPLASTIC | TRAY | 6 | MOLDED | WAVE | NO | Tin (Sn) | BRASS | SOLDER | SOLVENT | 0.173 inch | 6.5 mm | 10 mm | 10 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | Apem | |||
|
PT65525
APEM Inc
|
$9.9901 | Yes | Active | 400 mA | 24 V | 10000 Cycle(s) | 0.08 mΩ | 1 | 6 | BINARY CODED DECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | SEGMENT WHEEL | O-RING Si RUBBER ACTUATOR SEAL | 1.5VA@24VDC | .4A@24VDC | ON-OFF | 100 MΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | NYLON | PHOSPHOR BRONZE | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | 60 deg | THERMOPLASTIC | 6 | MOLDED | WAVE | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | SOLDER | SOLVENT | 0.173 inch | 10 mm | 6.5 mm | 10 mm | 0.15 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | Apem | |||
|
PT65512
APEM Inc
|
$11.2441 | Yes | Active | 400 mA | 24 V | 10000 Cycle(s) | 0.08 mΩ | 1 | 4 | BINARY CODED DECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | SEGMENT WHEEL | O-RING Si RUBBER ACTUATOR SEAL | 1.5VA@24VDC | .4A@24VDC | ON-OFF | 100 MΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | NYLON | PHOSPHOR BRONZE | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | 90 deg | THERMOPLASTIC | 6 | MOLDED | WAVE | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | SOLDER | SOLVENT | 0.173 inch | 10 mm | 6.5 mm | 10 mm | 0.15 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | ||||
|
PT65511
APEM Inc
|
$11.2441 | Active | 400 mA | 24 V | 10000 Cycle(s) | 0.08 mΩ | 1 | 4 | BINARY CODED | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | SEGMENT WHEEL | O-RING Si RUBBER ACTUATOR SEAL | 1.5VA@24VDC | .4A@24VDC | OFF-ON-OFF-ON | 100 MΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | NYLON | PHOSPHOR BRONZE | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | 90 deg | THERMOPLASTIC | 6 | MOLDED | WAVE | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | SOLDER | SOLVENT | 0.173 inch | 10 mm | 6.5 mm | 10 mm | 0.15 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | |||||
|
PT65505
APEM Inc
|
$11.2441 | Active | 400 mA | 24 V | 10000 Cycle(s) | 0.08 mΩ | 1 | 16 | GRAY CODE | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | SEGMENT WHEEL | O-RING Si RUBBER ACTUATOR SEAL | 1.5VA@24VDC | .4A@24VDC | ON-OFF | 100 MΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | NYLON | PHOSPHOR BRONZE | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | 22.5 deg | THERMOPLASTIC | 6 | MOLDED | WAVE | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | SOLDER | SOLVENT | 0.173 inch | 10 mm | 6.5 mm | 10 mm | 0.15 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | |||||
|
PT65506
APEM Inc
|
$11.2441 | Yes | Active | 400 mA | 24 V | 10000 Cycle(s) | 0.08 mΩ | 1 | 16 | HEXADECIMAL COMPLEMENT | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | SEGMENT WHEEL | O-RING Si RUBBER ACTUATOR SEAL | 1.5VA@24VDC | .4A@24VDC | ON-OFF | 100 MΩ | e3 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | NYLON | PHOSPHOR BRONZE | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | 22.5 deg | THERMOPLASTIC | TRAY | 6 | MOLDED | WAVE | NO | Tin (Sn) | BRASS | SOLDER | SOLVENT | 0.173 inch | 10 mm | 6.5 mm | 10 mm | 0.15 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | Apem | ||
|
PT65524
APEM Inc
|
$11.2441 | Active | 400 mA | 24 V | 10000 Cycle(s) | 0.08 mΩ | 1 | 6 | BINARY CODED DECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | SEGMENT WHEEL | O-RING Si RUBBER ACTUATOR SEAL | 1.5VA@24VDC | .4A@24VDC | ON-OFF | 100 MΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | NYLON | PHOSPHOR BRONZE | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | 60 deg | THERMOPLASTIC | 6 | MOLDED | WAVE | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | SOLDER | SOLVENT | 0.173 inch | 10 mm | 6.5 mm | 10 mm | 0.15 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 |