Filter Your Search
1 - 10 of 864 results
|
EQRA12P2H-21.420M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 21.42 MHz | 50 % | 15 pF | 2.5 V | CMOS | ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.8mm | ECLIPTEK CORP | SMD 5.0mm x 7.0mm | 6 | SMD 5.0mm x 7.0mm | compliant | Clock | ||||
|
EQRA25M2H-21.420MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 21.42 MHz | 20 % | 15 pF | 3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.15 V | 2.85 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock | ||||||||
|
EMK32G2J-21.420M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 1 PPM/FIRST YEAR | CMOS | SMD 2.5mm x 3.2mm | 4 | SMD 2.5mm x 3.2mm | 163 | Clock | |||||||||||||||||||||||
|
EQRA12L1H-21.420M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | SMD 5.0mm x 7.0mm | 6 | SMD 5.0mm x 7.0mm | 163 | Clock | |||||||||||||||||||||||||
|
EMK12H2J-21.420M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 1 PPM/FIRST YEAR | CMOS | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | 163 | Clock | |||||||||||||||||||||||
|
EQRA25B2H-21.420M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 21.42 MHz | 50 % | 15 pF | 3 V | CMOS | ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.15 V | 2.85 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | SMD 3.2mm x 5.0mm | 6 | SMD 3.2mm x 5.0mm | compliant | Clock | |||||
|
EQRA23E2H-21.420M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | SMD 3.2mm x 5.0mm | 6 | SMD 3.2mm x 5.0mm | 163 | Clock | |||||||||||||||||||||||||
|
EQRA23L1H-21.420M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 21.42 MHz | 25 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | SMD 3.2mm x 5.0mm | 6 | SMD 3.2mm x 5.0mm | compliant | Clock | ||||
|
EQRA23K2H-21.420MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 21.42 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock | ||||||||
|
EQRA13J2H-21.420MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 21.42 MHz | 100 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.8mm | ECLIPTEK CORP | compliant | Clock |