Filter Your Search
1 - 10 of 82 results
|
MC14066BDR2
onsemi
|
$0.1822 | No | Obsolete | 5 V | YES | 1.05 kΩ | 25 Ω | 120 ns | 80 ns | SPST | CMOS | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 235 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC | PLASTIC, SOIC-14 | 14 | not_compliant | 8542.39.00.01 | |||||||||
|
MC14066BDR2G
onsemi
|
$0.2542 | Yes | Active | 5 V | YES | 1.05 kΩ | 25 Ω | 120 ns | 80 ns | SPST | CMOS | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | compliant | 8542.39.00.01 | 751A-03 | EAR99 | onsemi | ||||
|
MC14066BDG
onsemi
|
$0.2569 | Yes | Active | 5 V | YES | 1.05 kΩ | 25 Ω | 120 ns | 80 ns | SPST | CMOS | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | compliant | 8542.39.00.01 | 751A-03 | EAR99 | onsemi | ||||
|
NLV14066BDTR2G
onsemi
|
$0.3411 | Yes | Active | YES | 1.2 kΩ | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | ONSEMI | TSSOP-14 | 14 | compliant | 8542.39.00.01 | 948G | onsemi | |||||||||||||||||
|
MC14066BDTR2G
onsemi
|
$0.3581 | Yes | Active | 5 V | YES | 1.05 kΩ | 25 Ω | 120 ns | 80 ns | SPST | CMOS | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP-14 | TSSOP-14 | 14 | compliant | 8542.39.00.01 | 948G | onsemi | |||||
|
MC14066BFG
onsemi
|
$0.4516 | Yes | Yes | Obsolete | 5 V | YES | 1.05 kΩ | 25 Ω | 120 ns | 80 ns | SPST | CMOS | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.05 mm | 5.275 mm | ONSEMI | SOIC | LEAD FREE, EIAJ, SOP-14 | 14 | unknown | 8542.39.00.01 | onsemi | |||||
|
MC14066BFELG
onsemi
|
$0.5672 | Yes | Yes | Obsolete | 5 V | YES | 1.05 kΩ | 25 Ω | 120 ns | 80 ns | SPST | CMOS | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.05 mm | 5.275 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP14,.3 | 14 | compliant | 8542.39.00.01 | onsemi | |||||
|
MC14066BDTEL
onsemi
|
$51.0719 | Yes | Obsolete | 5 V | YES | 1.05 kΩ | 25 Ω | 120 ns | 80 ns | SPST | CMOS | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP | TSSOP-14 | 14 | unknown | 8542.39.00.01 | |||||||
|
MC14066BAL
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 15 V | NO | 280 Ω | 10 Ω | 15 ns | 15 ns | SPST | CMOS | NO | 1 | 4 | SEPARATE OUTPUT | 30 µA | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.495 mm | 5.08 mm | 7.62 mm | MOTOROLA INC | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | ||||||||||||
|
MC14066BCPS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 |