Filter Your Search
1 - 10 of 547 results
|
SL14013AV
Sawnics Inc
|
Check for Price | Yes | Contact Manufacturer | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 140 MHz | SAW FILTER | 11 dB | 1 | 55 °C | -40 °C | 12 | 1.8 mm | 13.3 mm | 6.5 mm | SAWNICS INC | unknown | ||||||||
|
856929
Qorvo
|
Check for Price | Yes | Obsolete | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 140 MHz | SAW FILTER | 10.25 dB | 1 | e4 | 80 °C | -30 °C | 8 | GOLD OVER NICKEL | 1.35 mm | 7 mm | 5.5 mm | QORVO INC | compliant | 5A991.B | |||||
|
851906
Sawtek Inc
|
Check for Price | Transferred | 50 OHM Ω | 50 OHM | THROUGH HOLE MOUNT | 140 MHz | SAW FILTER | 27.5 dB | 1 | 5.33 mm | 22.1 mm | 12.65 mm | SAWTEK INC | unknown | ||||||||||||
|
MP07542
Golledge Electronics Ltd
|
Check for Price | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 140 MHz | SAW FILTER | 12 dB | 1 | 85 °C | -40 °C | 12 | TR, 13 INCH | 1.85 mm | 13.9 mm | 6.5 mm | GOLLEDGE ELECTRONICS LTD | unknown | ||||||||
|
AM140S808
Anatech Electronics Inc
|
Check for Price | Contact Manufacturer | 50 OHM//33 nH Ω | 50 OHM//39 nH | SURFACE MOUNT | 140 MHz | SAW FILTER | 8 dB | 1 | 85 °C | -40 °C | 10 | TR | 1.93 mm | 19 mm | 6.5 mm | ANATECH ELECTRONICS INC | unknown | ||||||||
|
B39141B5235Z810
TDK Epcos
|
Check for Price | Obsolete | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 140 MHz | SAW FILTER | 12.5 dB | 1 | 85 °C | -40 °C | 8 | CERAMIC | 1.5 mm | 3.8 mm | 3.8 mm | EPCOS AG | unknown | ||||||||
|
B39141B5249H810
TDK Epcos
|
Check for Price | Transferred | 200 OHM Ω | 200 OHM | SURFACE MOUNT | 140 MHz | SAW FILTER | 50 OHM IMPEDANCE ALSO AVAILABLE | 14 dB | 1 | 85 °C | -40 °C | 12 | CERAMIC | 1.33 mm | 7 mm | 5 mm | EPCOS AG | unknown | |||||||
|
B39141B5210Z510
TDK Epcos
|
Check for Price | Yes | Obsolete | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 140 MHz | SAW FILTER | INSERTION LOSS INCLUDING MATCHING NETWORK | 10 dB | 1 | e4 | 80 °C | -5 °C | 12 | CERAMIC | Gold (Au) - with Nickel (Ni) barrier | 1.6 mm | 13.3 mm | 6.5 mm | EPCOS AG | unknown | ||||
|
MP05745
Golledge Electronics Ltd
|
Check for Price | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 140 MHz | SAW FILTER | TAPE AND REEL | 11.5 dB | 1 | 85 °C | -40 °C | 800 µm | 13.3 mm | GOLLEDGE ELECTRONICS LTD | compliant | ||||||||||
|
TFS140AE
Microsemi Corporation
|
Check for Price | Yes | Transferred | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 140 MHz | SAW FILTER | TAPE AND REEL | 32 dB | 1 | e4 | 85 °C | -45 °C | Gold (Au) - with Nickel (Ni) barrier | 2.6 mm | 24.64 mm | 9 mm | MICROSEMI CORP | compliant |