Filter Your Search
1 - 1 of 1 results
|
144-09J12SL
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | VARIABLE INDUCTOR | 256 nH | 17.1 mΩ | NO | 40 MHz | 435 MHz | CARBONYL | 108 | 4141 | 274 nH | 239 nH | RF INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Shielded | 4 | PCB Mount | Tube | PCB MOUNT, VERTICAL ADJUSTER | Matte Tin (Sn) | RADIAL | WIRE | 635 µm | 3.5 mm | 19.05 mm | 10.44 mm | 10.44 mm | COILCRAFT INC | 4141 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |