Parametric results for: 1536162 (ALTERNATE: SAC-5... under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Package Code: CAN
Select parts from the table below to compare.
Compare
Compare
M38510/10102BIA
National Semiconductor Corporation
Check for Price No Obsolete 4 mV 265 nA 8.4 mA 80 dB 2 OPERATIONAL AMPLIFIER 10 V -10 V BIPOLAR VOLTAGE-FEEDBACK 110 nA YES 70 nA NO NO NO -22 V NO NO 0.3 V/us 22 V MILITARY 10000 O-MBCY-W10 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class B 10 METAL CAN CAN10,.23 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP CAN-10 unknown
M38510/10102BIA
Texas Instruments
Check for Price No Obsolete 4 mV 265 nA 8.4 mA 80 dB 2 OPERATIONAL AMPLIFIER 10 V -10 V BIPOLAR VOLTAGE-FEEDBACK 110 nA YES 70 nA NO NO NO -22 V NO NO 0.3 V/us 22 V MILITARY 10000 O-MBCY-W10 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class B 10 METAL CAN CAN10,.23 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP CAN, CAN10,.23 compliant EAR99 8542.33.00.01