Filter Your Search
1 - 10 of 146 results
|
15KPA170A-B
Littelfuse Inc
|
$6.8267 | No | Yes | Active | 272.7 V | 8 W | SILICON | 189.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 207.9 V | 15 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | CASE P600 | not_compliant | EAR99 | 8541.10.00.50 | ||||||
|
15KPA170A
Littelfuse Inc
|
$6.8350 | No | Yes | Active | 275 V | 8 W | SILICON | 189.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 207.9 V | 15 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN | 2 | CASE P600 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||
|
15KPA170CA-B
Littelfuse Inc
|
$8.4980 | No | Yes | Active | 272.7 V | 8 W | SILICON | 189.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 207.9 V | 15 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | CASE P600 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||
|
15KPA170AE3/TR13
Microchip Technology Inc
|
$12.4787 | Yes | Active | 8 W | SILICON | 189.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | 199.4 V | 15 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | compliant | ||||||||||||||||
|
15KPA170CAE3/TR13
Microchip Technology Inc
|
$12.4787 | Yes | Active | 8 W | SILICON | 189.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | 199.4 V | 15 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | compliant | ||||||||||||||||
|
15KPA170CE3/TR13
Microchip Technology Inc
|
$13.3100 | Yes | Active | 8 W | SILICON | 189.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | 208.89 V | 15 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | compliant | ||||||||||||||||
|
15KPA170E3/TR13
Microchip Technology Inc
|
$13.3100 | Yes | Active | 8 W | SILICON | 189.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | 208.89 V | 15 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | compliant | ||||||||||||||||
|
15KPA170CA
Littelfuse Inc
|
$13.3109 | No | Yes | Active | 275 V | 8 W | SILICON | 189.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 207.9 V | 15 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN | 2 | CASE P600 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||
|
15KPA170A-HRA
Littelfuse Inc
|
$20.8927 | Yes | Active | 272.7 V | 2 µA | 8 W | 198.9 V | SILICON | 189.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY | 207.9 V | 15 kW | 170 V | O-PALF-W2 | e3 | IEC-61000-4-2,4-4; MIL-STD-750; UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
15KPA170CA-HRA
Littelfuse Inc
|
$20.8927 | Yes | Active | 272.7 V | 2 µA | 8 W | 198.9 V | SILICON | 189.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY | 207.9 V | 15 kW | 170 V | O-PALF-W2 | e3 | IEC-61000-4-2,4-4; MIL-STD-750; UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 |